Notify me when back in stock
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €25,300.000 (€31,119.000) |
Product Information
Product Overview
785164-01 is a 16bit, 4-channel PXI FlexRIO digitizer. The PXIe-5763 is a PXI FlexRIO digitizer that simultaneously samples four channels at 500MS/s with 16bits of resolution and features 225MHz of analogue input bandwidth. With over 73dB of SNR, the PXIe-5763 is ideal for applications that require a wide dynamic range with a wideband digitizer. The FlexRIO driver includes support for finite and continuous streaming modes, and you can implement custom algorithms and real-time signal processing on the LabVIEW-programmable Xilinx Kintex UltraScale FPGA. It is PXIe-5763 is ideal for both time and frequency domain applications, including radar prototyping, LIDAR, communications, microscopy, OCT, event detection, and particle physics.
- 4GB dynamic RAM
- 225MHz analogue input bandwidth
- Analog input voltage range -1 to 1V
- 500MS/s maximum sample rate
- Ambient temperature of 23°C ±5°C
Technical Specifications
4 Channel
500MSPS
PXI FlexRIO Digitizer
-
-
NI PXIe-5763 PXI FlexRIO Digitizer Module
-
225MHz
16bit
NI Test Equipments
PXIe-5763
-
3 Years
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate