Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No784178-01
Order Code3622600
Product RangePXIe-8398
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3,234.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,234.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784178-01
Order Code3622600
Product RangePXIe-8398
Technical Datasheet
Processor Type-
Sampling Rate-
Operating Frequency500Hz
Resolution (Bits)-
No. of Processor Cores-
RAM Memory Size-
No. of Input Channels-
Hard Drive Capacity-
No. of Output Channels-
No. of Slots1
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range0°C to +55°C
Compatible WithNI PXI Chassis
Interface Type-
Supported OS-
For Use WithPXI Systems
Product RangePXIe-8398
SVHCLead (21-Jan-2025)
Technical Specifications
Processor Type
-
Operating Frequency
500Hz
No. of Processor Cores
-
No. of Input Channels
-
No. of Output Channels
-
No. of I/O's
-
Operating Temperature Range
0°C to +55°C
Interface Type
-
For Use With
PXI Systems
SVHC
Lead (21-Jan-2025)
Sampling Rate
-
Resolution (Bits)
-
RAM Memory Size
-
Hard Drive Capacity
-
No. of Slots
1
Supply Voltage Range
-
Compatible With
NI PXI Chassis
Supported OS
-
Product Range
PXIe-8398
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65
WEEE Code:0000