Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778742-01
Order Code3621259
Product RangePCI-8232
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778742-01
Order Code3621259
Product RangePCI-8232
Technical Datasheet
Product TypeGPIB Instrument Control Device
No. of Ports-
Data Rate61.875Mbps
Bus Connector TypePCI
Supported OSWindows
For Use With-
Product RangePCI-8232
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PCI-8232 is a plug-and-play IEEE 488 interface for PCs and workstations with PCI expansion slots. The PCI-8232 can sustain data transfer rates up to 7.8 MB/s using HS488 and is IEEE 488.2 compatible. The PCI-8232 includes a license for the NI-488.2 driver software, which provides high performance and maximum reliability for connecting to third-party instruments using GPIB.
Technical Specifications
Product Type
GPIB Instrument Control Device
Data Rate
61.875Mbps
Supported OS
Windows
Product Range
PCI-8232
No. of Ports
-
Bus Connector Type
PCI
For Use With
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36
WEEE Code:0000