Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No786502-01
Order Code3622905
Product RangePCIe-1477
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6,180.000 |
Price for:Each
Minimum: 1
Multiple: 1
€6,180.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No786502-01
Order Code3622905
Product RangePCIe-1477
Technical Datasheet
Product TypeFrame Grabber Reconfigurable Device
Bus Connector TypePCI Express
No. of Cameras Supported1 Camera
FPGA FamilyKintex-7 325T
For Use WithNI Machine Vision Products
Product RangePCIe-1477
SVHCTo Be Advised
Product Overview
The PCIe-1477 works well for deployment systems and features a user-programmable FPGA for on-board image processing. Placed directly in the image path, FPGAs can acquire and process images with closed-loop control without CPU intervention. This technology is also suitable for high-throughput system architectures to preprocess image data on the FPGA and then send the data to the CPU for further processing and decision-making. The PCIe-1477 also supports Power over Camera Link (PoCL), which you can use to power cameras through PoCL-enabled cables.
Technical Specifications
Product Type
Frame Grabber Reconfigurable Device
No. of Cameras Supported
1 Camera
For Use With
NI Machine Vision Products
SVHC
To Be Advised
Bus Connector Type
PCI Express
FPGA Family
Kintex-7 325T
Product Range
PCIe-1477
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44
WEEE Code:0000