Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780561-01
Order Code3621734
Product RangePXI-7952
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780561-01
Order Code3621734
Product RangePXI-7952
Technical Datasheet
FPGA FamilyVirtex-5 LX50
Total RAM Bits1728Kbit
Operating Frequency Max-
Bus Connector TypePXI
No. of Logic Blocks7200
No. of Macrocells46080Macrocells
For Use WithNI FlexRIO Systems
Product RangePXI-7952
Core Supply Voltage Min950mV
Core Supply Voltage Max1.05V
SVHCTo Be Advised
Product Overview
The PXI-7952 provides flexible, customizable I/O for LabVIEW FPGA. It includes 132 single-ended I/O lines configurable as 66 differential pairs. You can pair the PXI-7952 with FlexRIO adapter modules that offer high-performance analogue and digital I/O. Together, the two modules create a reconfigurable instrument that you can program with LabVIEW FPGA software.
Technical Specifications
FPGA Family
Virtex-5 LX50
Operating Frequency Max
-
No. of Logic Blocks
7200
For Use With
NI FlexRIO Systems
Core Supply Voltage Min
950mV
SVHC
To Be Advised
Total RAM Bits
1728Kbit
Bus Connector Type
PXI
No. of Macrocells
46080Macrocells
Product Range
PXI-7952
Core Supply Voltage Max
1.05V
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44
WEEE Code:0000