Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No777145-02
Order Code3621097
Product RangeCB-68LPR
Technical Datasheet
76 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €215.600 |
Price for:Each
Minimum: 1
Multiple: 1
€215.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No777145-02
Order Code3621097
Product RangeCB-68LPR
Technical Datasheet
Accessory TypeTerminal Block
For Use WithNI Test Equipments
Product RangeCB-68LPR
SVHCTo Be Advised
Product Overview
777145-02 is a CB-68LPR 68-pin female VHDCI right angle to 68-pin female screw terminal, desktop mount terminal block. It is a terminal block with 68 screw terminals for easy connection of field I/O signals to 68-pin NI data acquisition devices. It includes one 68-pin male connector for direct connection to 68-pin cables. This CB-68LPR features standoff feet for use on a desktop or mounted in a custom panel. The CB-68LPR also has a right-angle-mounted, 68-pin connector.
- Dimension is 167.6mm × 76.2mm × 29.2mm (6.60in × 3.00in × 1.15in)
- One 68-pin male SCSI connector
- Connect only voltages that are no greater than 30Vrms/42Vpk/60VDC
Technical Specifications
Accessory Type
Terminal Block
Product Range
CB-68LPR
For Use With
NI Test Equipments
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29
WEEE Code:0000