Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04173
Order Code3479187
Product RangeWeather Station
Technical Datasheet
65 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €142.130 |
3+ | €134.950 |
Price for:Each
Minimum: 1
Multiple: 1
€142.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04173
Order Code3479187
Product RangeWeather Station
Technical Datasheet
Weather Station & Forecasters FunctionsIndoor&Outdoor Temp/Humidity, Barometric Pressure, Time, Moon Phase, Light Wind Speed, Rainfall, UVI
Transmission Distance100m
Internal Temperature Range0°C to +50°C
External Temperature Range-40°C to +60°C
Air Pressure Range Min700hPa
Air Pressure Range Max1100hPa
Outdoor Humidity Measuring Range (RH)10% to 99%
Rain Volume Display Range0mm to 6000mm
Product RangeWeather Station
SVHCTo Be Advised
Product Overview
Wireless weather station with colour LCD display and adjustable backlight.
- Displays 12/24 hour time, date, weather forecast and moon phase
- Indoor/outdoor humidity and temperature
- Wind speed, direction, chill and dew point
- Barometric pressure
- UV index and Lux meter
- Rainfall data for one hour, 24 hours, one week, one month and total since last reset
- Weather alarm for indoor/outdoor temperature, humidity, rain rate and wind speed
- Records all min./max. values along with their time and date
- Supplied with outdoor sensor and power supply (can also be powered by 3x AAA batteries, not supplied)
- Outdoor sensor requires 2x AA batteries (not supplied)
Applications
Environmental, Test & Instrumentation, Remote Sensing and Metering
Contents
x1 Base Station; x1 Remote Sensors Unit; x1 UK Plug 5VDC Power Supply
Notes
UK Plug 5V DC adaptor included
Technical Specifications
Weather Station & Forecasters Functions
Indoor&Outdoor Temp/Humidity, Barometric Pressure, Time, Moon Phase, Light Wind Speed, Rainfall, UVI
Internal Temperature Range
0°C to +50°C
Air Pressure Range Min
700hPa
Outdoor Humidity Measuring Range (RH)
10% to 99%
Product Range
Weather Station
Transmission Distance
100m
External Temperature Range
-40°C to +60°C
Air Pressure Range Max
1100hPa
Rain Volume Display Range
0mm to 6000mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2
WEEE Code:0904