Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHHC281
Order Code3866158
Product RangeHHC200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €169.940 |
Price for:Each
Minimum: 1
Multiple: 1
€169.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHC281
Order Code3866158
Product RangeHHC200 Series
Technical Datasheet
Pressure Measuring Range300hPa to 1200hPa
Resolution (in H2O)0.01
Accuracy0.3%
Response Time-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeHHC200 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
HHC281 is a basic differential manometer with a high accuracy absolute pressure measurement.
- 0 to 100mbar basic differential manometer
- Barometric and altitude measurement
- Calculation of barometric pressure
- Functions: hold/min/max/max-min/avg
- Backlight with auto-off (15 seconds)
Contents
Manometer, Batteries, Carrying strap, Protection cap.
Technical Specifications
Pressure Measuring Range
300hPa to 1200hPa
Accuracy
0.3%
Operating Temperature Min
0°C
Product Range
HHC200 Series
Resolution (in H2O)
0.01
Response Time
-
Operating Temperature Max
50°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31933
WEEE Code:0905