Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV526-052
Order Code2839568
Product Range888
Also Known AsGTIN UPC EAN: 092644580840
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV526-052
Order Code2839568
Product Range888
Also Known AsGTIN UPC EAN: 092644580840
Technical Datasheet
Tester TypeNetwork Cable Tester
Resistance-
External Height117.1mm
External Width58.3mm
External Depth58.3mm
Product Range888
SVHCTo Be Advised
Product Overview
The VDV526-052 from Klein Tools is a LAN scout Jr. continuity tester for testing twisted pair data wiring (RJ45) connections.
- Easy to use, compact tool saves time and money on the job
- Dual function button- operates test functions and tone generator
- Large display for easy identification
- Rubber molding for comfort
- Self-storing remote
- Integrated tone generator supports multiple tones and control of pins carrying tone
- Heavy-duty ports are designed for long life and repeated connections
- Compact, contoured dual-material chassis fits comfortably in hand
- 6V to 4 x LR44 alkaline batteries
- Overall dimension is 241.3mm x 58.3mm x 117.1mm (9-1/2''x 2-19/64'' x 4-39/64'') (LxWxH)
Technical Specifications
Tester Type
Network Cable Tester
External Height
117.1mm
External Depth
58.3mm
SVHC
To Be Advised
Resistance
-
External Width
58.3mm
Product Range
888
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90304000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.163293
WEEE Code:0904