Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (inc VAT) |
---|---|
1+ | €3,757.000 (€4,621.110) |
5+ | €3,459.000 (€4,254.570) |
10+ | €3,409.000 (€4,193.070) |
20+ | €2,698.000 (€3,318.540) |
Price for:Each
Minimum: 1
Multiple: 1
€3,757.00 (€4,621.11 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROPICO
Manufacturer Part NoDO7010
Order Code1718653
Technical Datasheet
Wire Connection4-Wire
Resistance Measurement Range0.006ohm, 0.06ohm, 0.6ohm, 6ohm
Resolution (ohm)1µohm
Test Current10A
Accuracy-
External Height160mm
External Width390mm
External Depth270mm
Weight4kg
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Wire Connection
4-Wire
Resolution (ohm)
1µohm
Accuracy
-
External Width
390mm
Weight
4kg
SVHC
No SVHC (14-Jun-2023)
Resistance Measurement Range
0.006ohm, 0.06ohm, 0.6ohm, 6ohm
Test Current
10A
External Height
160mm
External Depth
270mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90138090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4
WEEE Code:0904