Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCT7311-D
Order Code3899049
Product RangeCT7300 Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoCT7311-D
Order Code3899049
Product RangeCT7300 Series
Technical Datasheet
No. of Channels2 Channel
Bandwidth Min0.3Hz
Bandwidth Max100Hz
Accuracy0.5%
Crest Factor-
Resolution %-
External Height356mm
External Width356mm
External Depth97mm
Product RangeCT7300 Series
Product Overview
CT7311-D is an economical 2-pen circular process chart recorder that measures and records up to two process variables from a variety of inputs. Record and optional alarm settings are easily configured for multiple recording applications. To protect your process, the CT7300 battery back-up will continuously record up to 48 hours in the event of a power loss.
- 2 pens, 1 relay with display
Contents
Circular recorder, Operator’s manual, Pens, Battery and 100 charts.
Technical Specifications
No. of Channels
2 Channel
Bandwidth Max
100Hz
Crest Factor
-
External Height
356mm
External Depth
97mm
Bandwidth Min
0.3Hz
Accuracy
0.5%
Resolution %
-
External Width
356mm
Product Range
CT7300 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.359019
WEEE Code:0000