Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoD6R90F1LFS
Order Code1201375
Product RangeD6
Also Known AsY41A00511FP LFS
Technical Datasheet
14,120 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.350 |
10+ | €1.230 |
25+ | €1.170 |
50+ | €1.120 |
100+ | €1.080 |
Price for:Each
Minimum: 1
Multiple: 1
€1.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoD6R90F1LFS
Order Code1201375
Product RangeD6
Also Known AsY41A00511FP LFS
Technical Datasheet
Switch TerminalsSolder
Product RangeD6
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Current Max100mA
Contact Voltage DC Nom32V
Actuating Force130gf
Operating Force1.3N
Contact Rating100mA at 32VDC
Switch Dimensions (L x W)12mm x 11.4mm
IP Rating-
IlluminationNon Illuminated
Product Overview
The D6R90LFS is a single-pole single-throw momentary Key Switch with 1 make NO contact type, positive tactile feedback and PC pins terminals. Easy X, Y coding on single side PCB. Wave soldering, compatible with lead free soldering profile hand soldering, 350°C for 3 seconds.
- ≥10⁸Ω Insulation resistance
- 250V Dielectric strength
Applications
Imaging, Video & Vision, Consumer Electronics
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
32V
Operating Force
1.3N
Switch Dimensions (L x W)
12mm x 11.4mm
Illumination
Non Illuminated
Product Range
D6
Switch Mounting
Through Hole
Contact Current Max
100mA
Actuating Force
130gf
Contact Rating
100mA at 32VDC
IP Rating
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001043
WEEE Code:0000