Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoRKJXK122000D
Order Code1656441
Product RangeRKJXK
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoRKJXK122000D
Order Code1656441
Product RangeRKJXK
Technical Datasheet
Operating Force5.2N
Contact Voltage AC Nom-
Contact Voltage DC Nom12V
Contact Current Max50mA
Switch TerminalsSolder
No. of Directions-
Product RangeRKJXK
SVHCLead (08-Jul-2021)
Product Overview
The RKJXK series compact-size standard type Navigation Switch features superior operational feeling free from gaps in operating directions. Integrated TACT Switch™ for selection contributes to the improvement of user-friendliness of the set.
- Available with lever return mechanism
- -10 to 70°C Operating temperature range
- Ideal for finger-tip operation
Applications
Consumer Electronics, Audio, Imaging, Video & Vision
Technical Specifications
Operating Force
5.2N
Contact Voltage DC Nom
12V
Switch Terminals
Solder
Product Range
RKJXK
Contact Voltage AC Nom
-
Contact Current Max
50mA
No. of Directions
-
SVHC
Lead (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093
WEEE Code:0000