Print Page
1-1618059-6
Safety Relay, 460 VAC, SPST-NO, 1000, Panel Mount, 10 A, Screw
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1618059-6
Order Code2974350
Product Range1000
Also Known As1004X
Technical Datasheet
12 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €2,284.000 |
3+ | €2,180.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,284.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1618059-6
Order Code2974350
Product Range1000
Also Known As1004X
Technical Datasheet
Coil Voltage460VAC
Contact ConfigurationSPST-NO
Product Range1000
Relay MountingPanel Mount
Contact Current10A
Relay TerminalsScrew
Contact Voltage AC Nom230V
Contact Voltage DC Nom28V
Contact Material-
IP Rating-
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Coil Voltage
460VAC
Product Range
1000
Contact Current
10A
Contact Voltage AC Nom
230V
Contact Material
-
Approvals & Standards
CSA, UL
Contact Configuration
SPST-NO
Relay Mounting
Panel Mount
Relay Terminals
Screw
Contact Voltage DC Nom
28V
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability
WEEE Code:0000