Print Page
Product Information
Manufacturer3M
Manufacturer Part No71501-00001M
Order Code2675842
Product RangeTora
Also Known AsGTIN UPC EAN: 04046719302529
Technical Datasheet
Spectacle TypeProtective / Safety - Wraparound
Lens StyleAnti-Fog, Anti-Scratch
Eyeglass Lens ColourTransparent
Frame ColourTransparent
Safety CategoryEN166:2001
Product RangeTora
SVHCNo SVHC (15-Jan-2018)
Product Overview
Tora™ Series safety spectacle is comprised of a rimless wrap-around lens and fixed-length temple arm. An integrated brow-guard is included for added protection. The temple tips include holes that allow attachment of a lanyard.
- 22 position SATA receptacle connector
- Design provides excellent coverage and good field of vision
- Offers excellent protection against UV radiation
- Integrated brow bar for added protection
- Lens coatings provide both scratch resistance and reduced fogging
- Lightweight design (24g)
- Polycarbonate clear lens
Technical Specifications
Spectacle Type
Protective / Safety - Wraparound
Eyeglass Lens Colour
Transparent
Safety Category
EN166:2001
SVHC
No SVHC (15-Jan-2018)
Lens Style
Anti-Fog, Anti-Scratch
Frame Colour
Transparent
Product Range
Tora
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90049010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.75
WEEE Code:0000