Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No066-00065
Order Code1687903
Product RangeMulticomp Wrist Straps & Sets
Technical Datasheet
328 In Stock
200 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (inc VAT) |
---|---|
1+ | €6.300 (€7.749) |
25+ | €5.610 (€6.9003) |
50+ | €4.820 (€5.9286) |
Price for:Each
Minimum: 1
Multiple: 1
€6.30 (€7.75 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No066-00065
Order Code1687903
Product RangeMulticomp Wrist Straps & Sets
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max2.4mm
Lead Length6ft
Wristband ColourBlue
Ground TerminalsAlligator Clip
Product RangeMulticomp Wrist Straps & Sets
SVHCNo SVHC (21-Jan-2025)
Product Overview
A comfortable, fully adjustable wristband incorporating a 4mm press stud. Supplied complete with a durable coiled earth lead, with 4mm press stud to a banana termination.
- Spring loaded 10mm snap at both ends
- Contains a 1MΩ resistor for operator safety
- Tinsel 1/7 inner conductors. PU curly cord, PVC molding
- OD: 2.4mm (±0.1mm)
- Surface resistivity: 103Ω
- High quality conductive interior made of stainless steel nylon filament. Outer side process with nonconductive nylon yarn
Applications
Safety
Contents
Earth lead, 4mm Stud.
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
6ft
Ground Terminals
Alligator Clip
SVHC
No SVHC (21-Jan-2025)
Circumference Max
2.4mm
Wristband Colour
Blue
Product Range
Multicomp Wrist Straps & Sets
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036287
WEEE Code:0000