Need more?
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €115.420 (€141.9666) |
Product Information
Product Overview
ABX00131 is an Arduino® Stella board. It redefines location tracking with its advanced microcontroller, the nRF52840 from Nordic Semiconductor, and the DCU040 Ultra-Wide Band (UWB) module from Truesense. Tailored for modern tracking needs, the Stella excels in pinpointing warehouse assets, ensuring healthcare safety and automating smart buildings. Seamlessly integrating with the Portenta UWB Shield and UWB-enabled smartphones through the dedicated NXP® Trimension App, Apple's Nearby Interaction APIs or Android's UWB Jetpack library, the Stella delivers robust finder functionality, precise point-to-point triggering and comprehensive tracking capabilities for applications demanding reliable, real-time location data. It is targeted for high precision RTLS, industrial applications, finder for IoT, consumer applications, smart home applications.
- Internal memory 1MB flash and 256kB RAM
- UWB CH5, CH9 and Bluetooth® 5.0 connectivity
- USB connectivity: USB-C® port for power and data
- Power: USB-C® port, single-cell CR2032 battery, external power supply connected via J-Link connector
- Peripherals: buzzer, I2C on QWIIC connector, reset button, user-programmable button/LED
- Debugging: JTAG/SWD debug port
- Dimension is 38mm x 38mm
Technical Specifications
NXP, Nordic Semiconductor
ARM
nRF52840, DCU040
Arduino Development Boards
nRF52
Cortex-M4F
Stella Development Board nRF52840, DCU040
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Product Compliance Certificate