Need more?
Quantity | Price (inc VAT) |
---|---|
1+ | €33.9603 |
Product Information
Product Overview
KIT0176 is a Gravity I2C 1Kg weight sensor kit - HX711. This weight sensor kit is equipped with all the accessories needed to build the scale which reduces the difficulty of structure construction so that anyone can quickly create an electronic scale to obtain the weight information of the object. In addition, because everyone has different installation methods and usage habits, the sensor needs to be calibrated. The traditional method is to use a separate calibration code to obtain the calibration value. To optimize this problem, the signal adapter board in this kit is built-in The calibration algorithm can calibrate the weight information with one key and there is no need to run a separate code for calibration. It can make many interesting applications by acquiring the weight information of objects, such as household electronic scales, daily necessities weighing, daily necessities remaining alarm and Internet of Things weighing platforms.
- Complete accessories, convenient and quick to build the scale
- Built-in calibration algorithm
- Weight calibration can be done by pressing the button
- Weight calibration can be done through API
- Gravity I2C communication mode, compatible with 3.3V and 5V
- Compatible with Arduino series, micro:bit, ESP32, Raspberry Pi
- 3.3V/5V working voltage and <20mA working current
- Synthesis deviation is<±0.2%g
- Signal transfer board size is 31 x 37mm
Contents
Weight sensor x1, Signal transfer board x1, Acrylic bracket x1, M4x20 CM screws x2, M5x20 CM screws x2, M3x8 screws and nuts x2, Trapezoidal feet x4, Gravity-4P I2C cable x1.
Technical Specifications
SparkFun Electronics
-
-
Weight Sensor Kit HX711, Signal Transfer Board, Acrylic Bracket, Screw/Nut, Trapezoidal Feet, Cable
-
I2C 1Kg Weight Sensor Kit
-
HX711
DFRobot Arduino V7.1 IO Expansion Shield Development Boards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate