Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKITRONIK
Manufacturer Part No5646
Order Code3021719
Also Known AsGTIN UPC EAN: 0660902514588
Technical Datasheet
26 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €12.310 (€15.1413) |
Price for:Each
Minimum: 1
Multiple: 1
€12.31 (€15.14 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5646
Order Code3021719
Also Known AsGTIN UPC EAN: 0660902514588
Technical Datasheet
Accessory TypeACCESS:bit
Kit ContentsACCESS:bit Board, Access Barrier, 180 Degree Servo, 5x M3 Countersunk Screws, 5x M3 Nuts
For Use Withmicro:bit
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Simple project kit for the micro:bit (suitable for V1 or V2) that simulates an access barrier mechanism, ideal for transportation displays and classroom coding projects. The ACCESS:bit uses a single servo to move the barrier, and once connected the micro:bit LED matrix is fully visible and can be used to display stop/go symbols.
- Designed to the same scale and aesthetic as the STOP:bit & LAMP:bit, so it can be used in the same projects
- 180 Degree servo for accurate barrier movement
- Leaves the micro:bit LED matrix visible to display stop/go symbols
- Features buzzer, integrated battery cage and on/off switch
- Custom MakeCode blocks available for easy coding
- micro:bit can be attached directly (via included screws)
- Powered by 3x AAA batteries (not included)
- Supplied as a kit, mechanical assembly required
- Dimensions: Height: 89mm, Width with barrier extended: 125mm, Depth with servo: 30mm
Contents
ACCESS:bit board, barrier, servo, screws and nuts
Notes
Note: micro:bit shown for illustration only, not included.
Technical Specifications
Accessory Type
ACCESS:bit
For Use With
micro:bit
SVHC
No SVHC (25-Jun-2025)
Kit Contents
ACCESS:bit Board, Access Barrier, 180 Degree Servo, 5x M3 Countersunk Screws, 5x M3 Nuts
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
WEEE Code:0303