Speakers & Receivers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €5.930 3+ €5.620 5+ €5.300 10+ €4.990 20+ €4.660 More Pricing... | Min: 1 / Mult: 1 | General Purpose | - | 8ohm | 61.5mm | 4W | 230Hz | 95dBA | Square | - | 66.3mm x 66.3mm x 29mm | 2.42" | 230Hz to 12kHz | 230Hz | 12kHz | Standard | - | Panel Mount | 5W | 66.3mm | 29mm | 2.61" | 1.14" | |||||
Each | 1+ €3.390 10+ €3.140 25+ €2.930 50+ €2.740 100+ €2.630 More Pricing... | Min: 1 / Mult: 1 | Micro | - | 4ohm | 11mm | 1.5W | 850Hz | 95dBA | Oval with Rectangular Frame | - | 30mm x 11mm x 3mm | 0.43" | 500Hz to 10kHz | 500Hz | 10kHz | - | - | Flange Mount | 2W | 30mm | 3mm | 1.18" | 0.12" | |||||
Each | 1+ €6.480 3+ €6.040 5+ €5.610 10+ €5.170 20+ €4.830 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 66.3mm | 8ohm | - | 4W | 230Hz | 95dBA | Round with Square Frame | 2.61" | 66.3mm x 66.3mm x 29mm | - | 230Hz to 12kHz | 230Hz | 12kHz | Standard | - | Panel Mount | 5W | - | 29mm | - | 1.14" | |||||
Each | 1+ €3.650 5+ €3.320 10+ €2.980 20+ €2.870 40+ €2.760 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 28mm | 8ohm | - | 1W | 500Hz | 95dBA | Round | 1.1" | 12.2mm x 5.2mm | - | 20kHz | 500Hz | 20kHz | Standard | - | Panel Mount | 1.5W | - | 5.2mm | - | 0.2" | |||||
FAITAL PRO | Each | 1+ €41.890 | Min: 1 / Mult: 1 | Full-range | 167.4mm | 8ohm | - | 130W | 120Hz | 95dBA | Round | 6.591" | - | - | - | 85Hz | 6kHz | - | 6FEx00 Series Speakers | Panel Mount | 260W | - | 77mm | - | 3.031" | ||||
MCM AUDIO SELECT | Each | 1+ €19.010 3+ €17.150 | Min: 1 / Mult: 1 | Woofer | 258mm | 4ohm | - | 125W | - | 95dBA | Round | 10.157" | - | - | - | 65Hz | 3kHz | - | - | Panel Mount | - | - | 110mm | - | 4.331" |