Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoFR10HM-8OHM
Order Code3401351
Also Known AsGTIN UPC EAN: 4007540048994
7 In Stock
Need more?
.
.
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €12.050 (€14.8215) |
| 3+ | €11.350 (€13.9605) |
Price for:Each
Minimum: 1
Multiple: 1
€12.05 (€14.82 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoFR10HM-8OHM
Order Code3401351
Also Known AsGTIN UPC EAN: 4007540048994
Driver TypeFull-range
Impedance8ohm
Power Rating Nom20W
External Width - Metric120mm
Resonant Frequency120Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound with Square Frame
Product Dimensions49mm
External Width - Imperial4.724"
Frequency Range95Hz to 22kHz
Frequency Response Min95Hz
Frequency Response Max22kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max30W
External Length - Metric120mm
External Depth - Metric49mm
External Length - Imperial4.724"
External Depth - Imperial1.929"
SVHCNo SVHC (25-Jun-2025)
Product Overview
10cm (4") Full range speaker with tweeter cone and European standard basket. Simple fitting in vehicles with cut-outs for 10 cm speakers.
- <bold>Typical applications</bold>
- Vehicles
- Mobile homes
Technical Specifications
Driver Type
Full-range
Power Rating Nom
20W
Resonant Frequency
120Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
4.724"
Frequency Response Min
95Hz
Temperature Grade
-
Product Range
-
Power Rating Max
30W
External Depth - Metric
49mm
External Depth - Imperial
1.929"
Impedance
8ohm
External Width - Metric
120mm
Sound Pressure Level (SPL)
86dB
Product Dimensions
49mm
Frequency Range
95Hz to 22kHz
Frequency Response Max
22kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
120mm
External Length - Imperial
4.724"
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.336
WEEE Code:0000