Print Page
Image is for illustrative purposes only. Please refer to product description.
69 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €28.470 (€35.0181) |
| 10+ | €19.510 (€23.9973) |
| 20+ | €18.160 (€22.3368) |
Price for:Each
Minimum: 1
Multiple: 1
€28.47 (€35.02 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No2110
Order Code1683902
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS30W
Driver TypeFull-range
Impedance4ohm
External Diameter - Metric132mm
Power Rating Nom20W
Resonant Frequency120Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeRound
External Diameter - Imperial5.197"
Frequency Response Min80Hz
Frequency Response Max16kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max30W
External Depth - Metric56mm
External Depth - Imperial2.205"
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2110 is a 10cm white Full-range Driver with moulded plastic cone and grille. The FR10 speaker is absolutely corrosion-resistant, waterproof due to encased magnet and silicon-coated leads. It gives clear-cut high-range output.
- Ball-resistant
- Functionally at low temperature according to EN 60068-2-1
- Seawater proof
- 85dB (1W/1m) Mean SPL
- UL94-HB Flammability rating
Applications
Audio
Technical Specifications
Transducer Function
Speaker
Driver Type
Full-range
External Diameter - Metric
132mm
Resonant Frequency
120Hz
Speaker Shape
Round
Frequency Response Min
80Hz
Product Range
-
Power Rating Max
30W
External Depth - Imperial
2.205"
Power Rating RMS
30W
Impedance
4ohm
Power Rating Nom
20W
Sound Pressure Level (SPL)
85dB
External Diameter - Imperial
5.197"
Frequency Response Max
16kHz
Speaker Mounting
Panel Mount
External Depth - Metric
56mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.275
WEEE Code:0000