Print Page
Image is for illustrative purposes only. Please refer to product description.
573 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €2.990 (€3.6777) |
| 10+ | €2.600 (€3.198) |
| 25+ | €2.300 (€2.829) |
| 50+ | €2.060 (€2.5338) |
| 100+ | €1.810 (€2.2263) |
| 200+ | €1.570 (€1.9311) |
Price for:Each
Minimum: 1
Multiple: 1
€2.99 (€3.68 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoT23A112ASR2-15
Order Code1006846
Product RangeT23 Series
Switching Temperature112°C
Reset Temperature97°C
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating10A at 250VAC, 15A at 125/250VAC
Product RangeT23 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
T23A112ASR2-15 is a thermal switch with SPST-NC contact configuration.
- 112°C ±3°C action temperature, 97°C ±4°C reset temperature
- 50mohm contact resistance
- 100Mohm insulation resistance minimum at DC 500V
Technical Specifications
Switching Temperature
112°C
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
T23 Series
Reset Temperature
97°C
Sensor Terminals
Quick Connect
Contact Rating
10A at 250VAC, 15A at 125/250VAC
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048
WEEE Code:9900