ex VAT

There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.

View
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Wire Gauge
Conductor Area CSA
Conductor Type
Colour Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4073284

RoHS

Each
1+
€354.060
Min: 1 / Mult: 1
RTD
164ft
50m
7 x 0.2mm
-
-
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
-
7082319

RoHS

Each
1+
€107.900
5+
€103.590
10+
€99.280
25+
€94.970
50+
€84.510
Min: 1 / Mult: 1
K
164ft
50m
7 x 0.2mm
-
0.219mm²
Stranded
IEC
PVC (Polyvinylchloride)
-10°C
105°C
Type K
1633495

RoHS

Reel of 1
Reel
1+
€64.750
5+
€63.590
10+
€62.430
25+
€61.270
50+
€51.150
Min: 1 / Mult: 1
K
164ft
50m
1 x 0.2mm
-
0.032mm²
Stranded
IEC
PTFE (Polytetrafluoroethylene)
-75°C
250°C
Type K
7082290

RoHS

Each
1+
€69.220
Min: 1 / Mult: 1
J
164ft
50m
7 x 0.2mm
-
0.219mm²
Stranded
IEC
PVC (Polyvinylchloride)
-10°C
105°C
Type J
7086143

RoHS

Each
1+
€154.250
5+
€148.090
10+
€141.920
25+
€135.760
50+
€120.810
Min: 1 / Mult: 1
K
164ft
50m
7 x 0.2mm
-
0.219mm²
Stranded
IEC
PVC (Polyvinylchloride)
-10°C
105°C
-
2918702

RoHS

Each
1+
€104.480
5+
€97.890
10+
€92.530
25+
€62.000
50+
€58.620
Min: 1 / Mult: 1
K
164ft
50m
1 x 0.315mm
-
0.078mm²
Stranded
IEC
PTFE (Polytetrafluoroethylene)
-75°C
260°C
-
3582271

RoHS

Reel of 1
Reel
1+
€110.160
Min: 1 / Mult: 1
E
164ft
50m
7 x 0.2mm
-
0.219mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
-
2081277

RoHS

Each
1+
€50.900
5+
€49.990
10+
€49.080
25+
€48.170
50+
€40.210
Min: 1 / Mult: 1
K
164ft
50m
1 x 0.2mm
-
0.032mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
-
7082344

RoHS

Each
1+
€70.680
5+
€69.420
10+
€68.150
25+
€66.890
50+
€55.840
Min: 1 / Mult: 1
T
164ft
50m
7 x 0.2mm
-
0.219mm²
Stranded
IEC
PVC (Polyvinylchloride)
-10°C
105°C
Type T
2918707

RoHS

Each
1+
€53.280
5+
€52.320
10+
€51.370
25+
€50.410
50+
€42.080
Min: 1 / Mult: 1
J
164ft
50m
1 x 0.2mm
-
0.032mm²
Stranded
IEC
PTFE (Polytetrafluoroethylene)
-75°C
260°C
-
2443692

RoHS

Each
1+
€37.260
5+
€35.450
10+
€33.500
25+
€32.830
50+
€32.160
Min: 1 / Mult: 1
K
164ft
50m
1 x 0.2mm
-
0.032mm²
Stranded
ANSI
PFA (Perfluoroalkoxy)
-75°C
260°C
-
2918764

RoHS

Each
1+
€54.480
5+
€52.300
10+
€50.130
25+
€47.950
50+
€42.670
Min: 1 / Mult: 1
VX
164ft
50m
7 x 0.2mm
-
0.219mm²
Stranded
IEC
PVC (Polyvinylchloride)
-10°C
105°C
-
2918771

RoHS

Each
1+
€286.430
5+
€283.640
10+
€280.840
25+
€275.070
50+
€269.310
Min: 1 / Mult: 1
RTD
164ft
50m
7 x 0.2mm
-
0.219mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
-
2918698

RoHS

Each
1+
€136.620
5+
€134.170
10+
€131.730
25+
€129.280
50+
€107.920
Min: 1 / Mult: 1
K
164ft
50m
1 x 0.508mm
-
0.203mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
-
2081286

RoHS

Reel of 1
Reel
1+
€213.150
5+
€209.330
10+
€205.520
25+
€201.700
Min: 1 / Mult: 1
K
164ft
50m
7 x 0.2mm
-
0.219mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
-
2918766

RoHS

Each
1+
€96.390
Min: 1 / Mult: 1
VX
164ft
50m
13 x 0.2mm
-
0.408mm²
Stranded
IEC
PVC (Polyvinylchloride)
-10°C
105°C
-
2918708

RoHS

Each
1+
€159.450
Min: 1 / Mult: 1
T
164ft
50m
1 x 0.508mm
-
0.203mm²
Stranded
IEC
PTFE (Polytetrafluoroethylene)
-75°C
260°C
-
3582298

RoHS

Reel of 1
Reel
1+
€26.790
5+
€26.310
10+
€25.830
25+
€25.350
50+
€21.160
Min: 1 / Mult: 1
J
164ft
50m
1 x 0.2mm
-
0.032mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
-
3582375

RoHS

Reel of 1
Reel
1+
€135.500
5+
€133.070
10+
€130.650
25+
€128.220
50+
€107.040
Min: 1 / Mult: 1
T
164ft
50m
7 x 0.2mm
-
0.219mm²
Stranded
IEC
PTFE (Polytetrafluoroethylene)
-75°C
260°C
-
3582275

RoHS

Reel of 1
Reel
1+
€100.760
5+
€94.410
10+
€89.240
25+
€59.800
50+
€56.540
Min: 1 / Mult: 1
J
164ft
50m
7 x 0.2mm
-
0.219mm²
Stranded
BS
PVC (Polyvinylchloride)
-10°C
105°C
-
3582318

RoHS

Reel of 1
Reel
1+
€122.660
5+
€120.460
10+
€118.270
25+
€116.070
50+
€96.890
Min: 1 / Mult: 1
K
164ft
50m
13 x 0.2mm
-
0.408mm²
Stranded
IEC
PVC (Polyvinylchloride)
-10°C
105°C
-
4073283

RoHS

Each
1+
€87.070
5+
€81.580
10+
€77.120
25+
€51.670
50+
€48.850
Min: 1 / Mult: 1
T
164ft
50m
1 x 0.315mm
-
0.078mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
-
4073509

RoHS

Each
1+
€85.980
5+
€84.440
10+
€82.900
25+
€81.360
50+
€67.920
Min: 1 / Mult: 1
K
164ft
50m
7 x 0.2mm
-
0.219mm²
Stranded
ANSI
PVC (Polyvinylchloride)
-10°C
105°C
-
4073329

RoHS

Each
1+
€143.900
5+
€138.150
10+
€132.400
25+
€126.650
50+
€112.700
Min: 1 / Mult: 1
J
164ft
50m
7 x 0.2mm
-
-
Stranded
IEC
Silicone Rubber
-40°C
200°C
-
2081282

RoHS

Reel of 1
Reel
1+
€135.550
5+
€118.610
10+
€98.280
25+
€88.110
50+
€81.330
More Pricing...
Min: 1 / Mult: 1
J
164ft
50m
7 x 0.2mm
-
0.219mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
-
1-25 of 82 items
of 4 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account