There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.
Thermocouple Wire:
4,431 Products FoundView
Buyer
Engineer
Manufacturer
Cable Shielding
Thermocouple Wire Type
No. of Cores
Length - Imperial
Measured Temperature Min
No. of Pairs
Length - Metric
Measured Temperature Max
No. of Max Strands x Strand Size
Sensor Body Material
Lead Length - Imperial
Wire Gauge
Reel Length (Imperial)
Reel Length (Metric)
Conductor Area CSA
Lead Length - Metric
Jacket Colour
Probe Length - Imperial
Conductor Type
Colour Code Standard
Probe Length - Metric
Conductor Material
Insulation
Probe Diameter - Imperial
Jacket Material
Probe Diameter - Metric
Operating Temperature Min
External Diameter
Operating Temperature Max
Thermocouple Termination
Product Range
Thermocouple Wire Standard
Thermocouple Shielding
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €757.990 | Total:€757.99 Min: 1 / Mult: 1 | - | JX | - | 1000ft | - | - | 304.8m | - | - | - | - | 20AWG | - | - | - | - | - | - | Stranded | ANSI | - | - | PVC (Polyvinylchloride) | - | - | - | 0°C | - | 105°C | - | EXPP TWSH-UL Series | - | - | |||||
Each | 1+ €588.480 | Total:€588.48 Min: 1 / Mult: 1 | - | K | - | 500ft | - | - | 152.4m | - | Solid | - | - | 24AWG | - | - | - | - | - | - | Solid | ANSI | - | - | PFA | - | - | - | -200°C | - | 260°C | - | TT Series | - | - | |||||
1 Foot | 1+ €9.940 5+ €9.740 10+ €9.540 | Total:€9.94 Min: 1 / Mult: 1 | - | JX | - | 1ft | - | - | 304.8m | - | 7 x 32AWG | - | - | 24AWG | - | - | - | - | - | - | Stranded | ANSI | - | - | PVC (Polyvinylchloride) | - | - | - | 0°C | - | 105°C | - | - | - | - | |||||
Each | 1+ €190.020 | Total:€190.02 Min: 1 / Mult: 1 | - | J | - | 328ft | - | - | 100m | - | 7 x 0.2mm | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | PFA (Perfluoroalkoxy) | - | - | - | -75°C | - | 260°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ €103.370 | Total:€103.37 Min: 1 / Mult: 1 | - | E | - | 328ft | - | - | 100m | - | 7 x 0.2mm | - | - | - | - | - | - | - | - | - | Stranded | IEC | - | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | - | - | - | - | |||||
1 Foot | 1+ €9.500 5+ €9.310 10+ €9.120 25+ €8.930 | Total:€9.50 Min: 1 / Mult: 1 | - | TX | - | - | - | - | - | - | 7 x 32AWG | - | - | 24AWG | - | - | - | - | - | - | Stranded | ANSI | - | - | PVC (Polyvinylchloride) | - | - | - | 0°C | - | 105°C | - | - | - | - | |||||
Each | 1+ €41.830 | Total:€41.83 Min: 1 / Mult: 1 | - | K | - | 50ft | - | - | 15.24m | - | Solid | - | - | 40AWG | - | - | - | - | - | - | Solid | - | - | - | Uninsulated | - | - | - | 0°C | - | 315°C | - | SPAL Series | - | - | |||||
Each | 1+ €47.150 | Total:€47.15 Min: 1 / Mult: 1 | - | K | - | 50ft | - | - | 15.24m | - | Solid | - | - | 40AWG | - | - | - | - | - | - | Solid | - | - | - | Uninsulated | - | - | - | 0°C | - | 315°C | - | SPCH Series | - | - | |||||
Each | 1+ €50.350 | Total:€50.35 Min: 1 / Mult: 1 | - | K | - | 98.43ft | - | - | 30m | - | Solid | - | - | 36AWG | - | - | - | - | - | - | Solid | IEC | - | - | PFA | - | - | - | 0°C | - | 260°C | - | TF Series | - | - | |||||
Each | 1+ €89.600 | Total:€89.60 Min: 1 / Mult: 1 | - | J | - | 328ft | - | - | 100m | - | 7 x 0.2mm | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | Fiberglass | - | - | - | -60°C | - | 350°C | - | - | - | - | |||||
Each | 1+ €354.060 | Total:€354.06 Min: 1 / Mult: 1 | - | RTD | - | 164ft | - | - | 50m | - | 7 x 0.2mm | - | - | - | - | - | - | - | - | - | Stranded | IEC | - | - | PFA (Perfluoroalkoxy) | - | - | - | -75°C | - | 260°C | - | - | - | - | |||||
Each | 1+ €236.700 | Total:€236.70 Min: 1 / Mult: 1 | - | RTD | 6Core | 82ft | - | - | 25m | - | 7 x 0.2mm | - | - | - | - | 25m | - | - | - | - | Stranded | IEC | - | - | PFA (Perfluoroalkoxy) | - | - | - | -75°C | - | 260°C | - | - | - | - | |||||
Each | 1+ €147.900 | Total:€147.90 Min: 1 / Mult: 1 | - | J | - | 328ft | - | - | 100m | - | 1 x 0.2mm | - | - | - | - | - | 0.032mm² | - | - | - | Stranded | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | - | - | -75°C | - | 260°C | - | - | - | - | |||||
Each | 1+ €66.580 | Total:€66.58 Min: 1 / Mult: 1 | - | T | - | 328ft | - | - | 100m | - | 1 x 0.315mm | - | - | - | - | - | 0.078mm² | - | - | - | Stranded | IEC | - | - | Fiberglass | - | - | - | -60°C | - | 350°C | - | - | - | - | |||||
Each | 1+ €375.610 | Total:€375.61 Min: 1 / Mult: 1 | - | K | - | 328ft | - | - | 100m | - | 1 x 0.508mm | - | - | - | - | - | 0.203mm² | - | - | - | Stranded | IEC | - | - | PFA (Perfluoroalkoxy) | - | - | - | -75°C | - | 260°C | - | - | - | - | |||||
Each | 1+ €176.330 | Total:€176.33 Min: 1 / Mult: 1 | - | K | - | 328ft | - | - | 100m | - | 1 x 0.508mm | - | - | - | - | - | 0.203mm² | - | - | - | Stranded | IEC | - | - | Fiberglass | - | - | - | -60°C | - | 350°C | - | - | - | - | |||||
Each | 1+ €85.330 5+ €74.670 10+ €61.870 25+ €55.470 50+ €51.200 | Total:€85.33 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | Fiberglass | - | - | - | -60°C | - | 350°C | - | - | - | - | |||||
Each | 1+ €12.430 10+ €10.880 25+ €9.010 50+ €8.080 100+ €7.460 | Total:€12.43 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0.078mm² | - | - | - | Stranded | IEC | - | - | Fiberglass | - | - | - | -60°C | - | - | - | - | - | - | |||||
Each | 1+ €34.040 5+ €33.040 10+ €32.030 25+ €31.030 50+ €26.340 | Total:€34.04 Min: 1 / Mult: 1 | - | K | - | 32.8ft | - | - | 10m | - | 7 x 0.2mm | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | - | Type K | - | - | |||||
Each | 1+ €53.320 5+ €48.040 10+ €45.320 25+ €44.410 50+ €43.510 | Total:€53.32 Min: 1 / Mult: 1 | - | K | - | 82ft | - | - | 25m | - | 1 x 0.2mm | - | - | - | - | - | 0.032mm² | - | - | - | Stranded | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | - | - | -75°C | - | 250°C | - | Type K | - | - | |||||
Each | 1+ €149.040 5+ €138.410 10+ €130.700 25+ €85.450 50+ €80.430 | Total:€149.04 Min: 1 / Mult: 1 | - | K | - | 164ft | - | - | 50m | - | 7 x 0.2mm | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | - | Type K | - | - | |||||
Reel of 1 Reel | 1+ €74.580 5+ €72.380 10+ €70.190 25+ €67.990 50+ €57.710 | Total:€74.58 Min: 1 / Mult: 1 | - | K | - | 164ft | - | - | 50m | - | 1 x 0.2mm | - | - | - | - | - | 0.032mm² | - | - | - | Stranded | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | - | - | -75°C | - | 250°C | - | Type K | - | - | |||||
Reel of 100 Reel | 1+ €221.670 5+ €210.570 10+ €199.500 25+ €195.510 50+ €191.520 | Total:€221.67 Min: 1 / Mult: 1 | - | K | - | 328ft | - | - | 100m | - | 7 x 0.2mm | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | - | - | - | - | |||||
Each | 1+ €109.170 5+ €95.520 10+ €79.150 25+ €70.960 50+ €65.500 | Total:€109.17 Min: 1 / Mult: 1 | - | K | - | 82ft | - | - | 25m | - | 7 x 0.2mm | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | - | - | -75°C | - | 250°C | - | Type K | - | - | |||||
Reel of 100 Reel | 1+ €118.550 5+ €106.680 10+ €100.780 25+ €98.760 50+ €96.750 | Total:€118.55 Min: 1 / Mult: 1 | - | J | - | 328ft | - | - | 100m | - | 7 x 0.2mm | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | - | - | - | - | |||||