There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.
328ft Thermocouple Wire:
85 Products FoundView
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Wire Gauge
Conductor Area CSA
Conductor Type
Colour Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ €252.1992 | Min: 1 / Mult: 1 | K | 328ft | 100m | 1 x 0.315mm | - | 0.078mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 260°C | - | |||||
Each | 1+ €263.1954 | Min: 1 / Mult: 1 | K | 328ft | 100m | 1 x 0.508mm | - | 0.203mm² | Stranded | IEC | Fiberglass | -60°C | 350°C | - | |||||
Reel of 100 Reel | 1+ €272.6541 5+ €259.0011 10+ €245.385 25+ €240.4773 50+ €235.5696 | Min: 1 / Mult: 1 | K | 328ft | 100m | 7 x 0.2mm | - | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | - | |||||
Reel of 100 Reel | 1+ €145.8165 5+ €131.2164 10+ €123.9594 25+ €121.4748 50+ €119.0025 | Min: 1 / Mult: 1 | J | 328ft | 100m | 7 x 0.2mm | - | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | - | |||||
Reel of 1 Reel | 1+ €200.2686 5+ €176.4312 10+ €157.6491 25+ €154.5003 50+ €151.3392 | Min: 1 / Mult: 1 | K | 328ft | 100m | 1 x 0.2mm | - | 0.032mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 250°C | Type K | |||||
Reel of 1 Reel | 1+ €137.514 5+ €121.1427 10+ €108.2523 25+ €106.0875 50+ €103.9227 | Min: 1 / Mult: 1 | K | 328ft | 100m | 1 x 0.2mm | - | 0.032mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ €148.0674 5+ €130.4415 10+ €116.5671 25+ €114.2301 50+ €111.9054 | Min: 1 / Mult: 1 | VX | 328ft | 100m | 7 x 0.2mm | - | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | - | |||||
Each | 1+ €308.4102 5+ €242.7897 10+ €237.9312 25+ €233.0727 50+ €228.2265 | Min: 1 / Mult: 1 | K | 328ft | 100m | 1 x 0.315mm | - | 0.078mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Reel of 1 Reel | 1+ €78.6462 5+ €74.7225 10+ €70.7742 25+ €69.3597 50+ €67.9452 | Min: 1 / Mult: 1 | T | 328ft | 100m | 1 x 0.2mm | - | 0.032mm² | Stranded | ANSI | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Reel of 100 Reel | 1+ €335.1873 5+ €318.4347 10+ €301.6821 25+ €295.6428 50+ €289.6158 | Min: 1 / Mult: 1 | K | 328ft | 100m | 7 x 0.2mm | - | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | Type K | |||||
Each | 1+ €128.781 5+ €112.6803 10+ €93.3693 25+ €83.7138 50+ €77.2686 | Min: 1 / Mult: 1 | T | 328ft | 100m | 7 x 0.2mm | - | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | - | |||||
Each | 1+ €230.3052 | Min: 1 / Mult: 1 | N | 328ft | 100m | 7 x 0.2mm | - | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | - | |||||
Each | 1+ €283.6257 | Min: 1 / Mult: 1 | J | 328ft | 100m | 7 x 0.2mm | - | 0.219mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Reel of 1 Reel | 1+ €154.2912 5+ €135.9273 | Min: 1 / Mult: 1 | E | 328ft | 100m | 7 x 0.2mm | - | - | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | - | |||||
Reel of 1 Reel | 1+ €154.2912 | Min: 1 / Mult: 1 | J | 328ft | 100m | 1 x 0.315mm | - | 0.078mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 260°C | - | |||||
Reel of 1 Reel | 1+ €520.5237 5+ €465.1491 10+ €455.8503 25+ €446.5392 50+ €437.2404 | Min: 1 / Mult: 1 | E | 328ft | 100m | 7 x 0.2mm | - | 0.219mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ €546.1323 5+ €488.0394 10+ €478.2732 25+ €468.5193 50+ €458.7531 | Min: 1 / Mult: 1 | K | 328ft | 100m | 7 x 0.2mm | - | - | Stranded | IEC | Silicone Rubber | -40°C | 200°C | - | |||||
Each | 1+ €171.2898 5+ €150.8964 10+ €134.8449 25+ €132.1512 50+ €129.4452 | Min: 1 / Mult: 1 | J | 328ft | 100m | 7 x 0.2mm | - | 0.219mm² | Stranded | IEC | Fiberglass | -60°C | 350°C | - | |||||
Each | 1+ €372.8868 5+ €293.5518 10+ €287.6847 25+ €281.8053 50+ €275.9382 | Min: 1 / Mult: 1 | T | 328ft | 100m | 1 x 0.315mm | - | 0.078mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 260°C | - | |||||
Each | 1+ €220.7481 | Min: 1 / Mult: 1 | J | 328ft | 100m | 1 x 0.2mm | - | 0.032mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 260°C | - | |||||
Each | 1+ €99.3717 | Min: 1 / Mult: 1 | T | 328ft | 100m | 1 x 0.315mm | - | 0.078mm² | Stranded | IEC | Fiberglass | -60°C | 350°C | - | |||||
Each | 1+ €489.6384 | Min: 1 / Mult: 1 | K | 328ft | 100m | 1 x 0.508mm | - | 0.203mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ €125.5215 5+ €110.577 10+ €98.8182 25+ €96.8379 50+ €94.8699 | Min: 1 / Mult: 1 | K | 328ft | 100m | 1 x 0.3mm | - | - | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ €358.9263 5+ €282.5556 10+ €276.9099 25+ €271.2519 50+ €265.6062 | Min: 1 / Mult: 1 | K | 328ft | 100m | 1 x 0.315mm | - | 0.078mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 260°C | - | |||||
Each | 1+ €346.2573 | Min: 1 / Mult: 1 | K | 328ft | 100m | 1 x 0.508mm | - | 0.203mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - |