ex VAT

There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.

View
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Conductor Area CSA
Conductor Type
Colour Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3582341

RoHS

Reel of 1
Reel
1+
€20.0367
Min: 1 / Mult: 1
K
32.8ft
10m
1 x 0.2mm
0.032mm²
Stranded
IEC
Fiberglass
-60°C
350°C
-
7086131

RoHS

Each
1+
€48.6588
5+
€45.7683
10+
€42.8655
25+
€38.3022
50+
€37.5396
Min: 1 / Mult: 1
K
32.8ft
10m
7 x 0.2mm
0.219mm²
Stranded
IEC
PVC (Polyvinylchloride)
-10°C
105°C
Type K
7082307

RoHS

Each
1+
€37.2813
10+
€35.0673
25+
€32.8533
50+
€29.3601
100+
€28.7697
Min: 1 / Mult: 1
K
32.8ft
10m
7 x 0.2mm
0.219mm²
Stranded
IEC
PVC (Polyvinylchloride)
-10°C
105°C
Type K
7082289

RoHS

Each
1+
€14.1696
10+
€12.3984
25+
€10.2705
50+
€9.2127
100+
€8.4993
Min: 1 / Mult: 1
J
32.8ft
10m
7 x 0.2mm
0.219mm²
Stranded
IEC
PVC (Polyvinylchloride)
-10°C
105°C
Type J
7218734

RoHS

Each
1+
€38.9787
5+
€37.023
10+
€35.0919
25+
€34.3908
50+
€33.6897
Min: 1 / Mult: 1
RTD
32.8ft
10m
7 x 0.2mm
0.219mm²
Stranded
IEC
PVC (Polyvinylchloride)
-10°C
80°C
-
2918753

RoHS

Each
1+
€34.8951
10+
€32.8164
25+
€30.7377
50+
€27.4659
100+
€26.9124
Min: 1 / Mult: 1
K
32.8ft
10m
1 x 0.2mm
0.032mm²
Stranded
IEC
PTFE (Polytetrafluoroethylene)
-75°C
260°C
-
2918736

RoHS

Each
1+
€46.4448
5+
€43.6773
10+
€40.9098
25+
€36.5556
50+
€35.8299
Min: 1 / Mult: 1
K
32.8ft
10m
1 x 0.315mm
0.078mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
-
7082320

RoHS

Reel of 1
Reel
1+
€35.0058
10+
€32.9271
25+
€30.8484
50+
€27.5643
100+
€27.0108
Min: 1 / Mult: 1
N
32.8ft
10m
7 x 0.2mm
0.219mm²
Stranded
IEC
PVC (Polyvinylchloride)
-10°C
105°C
Type N
2918754

RoHS

Each
1+
€68.1543
Min: 1 / Mult: 1
K
32.8ft
10m
7 x 0.2mm
0.219mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
-
3582319

RoHS

Reel of 1
Reel
1+
€52.8531
5+
€49.7043
10+
€46.5555
25+
€41.6109
50+
€40.7745
Min: 1 / Mult: 1
K
32.8ft
10m
13 x 0.2mm
0.408mm²
Stranded
IEC
PVC (Polyvinylchloride)
-10°C
105°C
-
2918733

RoHS

Each
1+
€67.0965
5+
€63.099
10+
€59.1015
25+
€52.8162
50+
€51.7584
Min: 1 / Mult: 1
J
32.8ft
10m
7 x 0.2mm
0.219mm²
Stranded
IEC
PTFE (Polytetrafluoroethylene)
-75°C
260°C
-
3582278

RoHS

Reel of 1
Reel
1+
€26.3466
10+
€24.7845
25+
€23.2101
50+
€20.7378
100+
€20.3196
Min: 1 / Mult: 1
J
32.8ft
10m
1 x 0.2mm
0.032mm²
Stranded
IEC
Fiberglass
-60°C
350°C
-
3582307

RoHS

Reel of 1
Reel
1+
€41.820
5+
€39.3354
10+
€36.8385
25+
€32.9148
50+
€32.2506
Min: 1 / Mult: 1
J
32.8ft
10m
1 x 0.508mm
0.203mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
-
3582323

RoHS

Reel of 1
Reel
1+
€53.997
5+
€50.7867
10+
€47.5764
25+
€42.5088
50+
€41.6601
Min: 1 / Mult: 1
K
32.8ft
10m
1 x 0.315mm
0.078mm²
Stranded
IEC
PTFE (Polytetrafluoroethylene)
-75°C
260°C
-
4073330

RoHS

Each
1+
€62.0289
5+
€58.3389
10+
€54.6489
25+
€48.831
50+
€47.8593
Min: 1 / Mult: 1
K
32.8ft
10m
7 x 0.2mm
-
Stranded
IEC
Silicone Rubber
-40°C
200°C
-
4073347

RoHS

Each
1+
€43.4805
5+
€40.8975
10+
€38.3022
25+
€34.2309
50+
€33.5421
Min: 1 / Mult: 1
J
32.8ft
10m
7 x 0.2mm
-
Stranded
IEC
Silicone Rubber
-40°C
200°C
-
4073299

RoHS

Each
1+
€67.650
5+
€63.6279
10+
€59.5935
25+
€53.259
50+
€52.1889
Min: 1 / Mult: 1
N
32.8ft
10m
7 x 0.2mm
0.219mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
-
4073503

RoHS

Each
1+
€41.2296
Min: 1 / Mult: 1
T
32.8ft
10m
7 x 0.2mm
0.219mm²
Stranded
IEC
Silicone Rubber
-40°C
200°C
-
4073293

RoHS

Each
1+
€19.5078
10+
€18.3516
25+
€17.1831
50+
€16.2729
100+
€15.3504
Min: 1 / Mult: 1
K
32.8ft
10m
1 x 0.2mm
0.032mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
-
4073333

RoHS

Each
1+
€18.2409
10+
€17.1585
25+
€16.0638
50+
€15.2151
100+
€14.3541
Min: 1 / Mult: 1
K
32.8ft
10m
1 x 0.3mm
-
Stranded
ANSI
PFA (Perfluoroalkoxy)
-75°C
260°C
-
4073346

RoHS

Each
1+
€35.8422
10+
€33.7143
25+
€31.5741
50+
€28.2162
100+
€27.6504
Min: 1 / Mult: 1
K
32.8ft
10m
1 x 0.315mm
0.078mm²
Stranded
IEC
PTFE (Polytetrafluoroethylene)
-75°C
260°C
-
4073314

RoHS

Each
1+
€15.5472
10+
€14.9322
25+
€14.3172
50+
€13.7022
100+
€12.2385
Min: 1 / Mult: 1
T
32.8ft
10m
1 x 0.2mm
0.032mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
-
4073349

RoHS

Each
1+
€62.1888
5+
€58.4865
10+
€54.7842
25+
€48.954
50+
€47.970
Min: 1 / Mult: 1
N
32.8ft
10m
7 x 0.2mm
0.219mm²
Stranded
IEC
PTFE (Polytetrafluoroethylene)
-75°C
260°C
-
4073337

RoHS

Each
1+
€20.9961
Min: 1 / Mult: 1
J
32.8ft
10m
7 x 0.2mm
0.219mm²
Stranded
IEC
Fiberglass
-60°C
350°C
-
4073343

RoHS

Each
1+
€69.6303
5+
€65.4852
10+
€61.3401
25+
€54.8088
50+
€53.7141
Min: 1 / Mult: 1
K
32.8ft
10m
1 x 0.508mm
0.203mm²
Stranded
IEC
PTFE (Polytetrafluoroethylene)
-75°C
260°C
-
1-25 of 74 items
of 3 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account