Print Page
Image is for illustrative purposes only. Please refer to product description.
492 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €13.570 (€16.6911) |
| 10+ | €10.720 (€13.1856) |
| 25+ | €9.530 (€11.7219) |
| 50+ | €8.820 (€10.8486) |
| 100+ | €7.620 (€9.3726) |
| 250+ | €7.470 (€9.1881) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€13.57 (€16.69 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoICU-30201
Order Code4717218
Technical Datasheet
Operating Distance Max9.5m
Supply Voltage Min1.71V
Supply Voltage Max1.89V
Sensor Case / PackageLGA
No. of Pins13Pins
Package Dimensions5.17mm x 2.68mm x 0.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Operating Distance Max
9.5m
Supply Voltage Max
1.89V
No. of Pins
13Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
1.71V
Sensor Case / Package
LGA
Package Dimensions
5.17mm x 2.68mm x 0.9mm
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90159000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0000