Print Page
Image is for illustrative purposes only. Please refer to product description.
1,442 In Stock
3,100 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (inc VAT) |
---|---|
1+ | €4.490 (€5.5227) |
10+ | €3.750 (€4.6125) |
25+ | €3.470 (€4.2681) |
50+ | €3.290 (€4.0467) |
100+ | €3.100 (€3.813) |
Price for:Each
Minimum: 1
Multiple: 1
€4.49 (€5.52 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59140-4-S-02-A
Order Code5541177
Technical Datasheet
Sensor TypeMiniature Reed Sensor
Sensing Range Max11.6mm
Product Overview
Proximity sensor is a 2-part magnetically operated proximity sensor. It features mini flange mount, compact size requires only 3.2cm² board space and case design allows screw down or adhesive mounting. It is used in position and limit sensing, security system switch, linear actuators and door switch.
- No standby power requirement
- Operates through non-ferrous materials such as wood, plastic or aluminium
- Hermetically sealed, magnetically operated contacts
- 300mm cable length
- Tinned leads termination
Applications
Sensing & Instrumentation, Security
Technical Specifications
Sensor Type
Miniature Reed Sensor
Sensing Range Max
11.6mm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
Product traceability
WEEE Code:9900