Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerZF
Manufacturer Part NoMP201901
Order Code1971739
Product RangeMP2 Series
Technical Datasheet
218 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (inc VAT) |
---|---|
1+ | €3.350 (€4.1205) |
10+ | €2.840 (€3.4932) |
25+ | €2.740 (€3.3702) |
50+ | €2.640 (€3.2472) |
100+ | €2.550 (€3.1365) |
Price for:Each
Minimum: 1
Multiple: 1
€3.35 (€4.12 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerZF
Manufacturer Part NoMP201901
Order Code1971739
Product RangeMP2 Series
Technical Datasheet
Sensor TypeReed Switch
Sensing Distance Max22.86mm
Sensor MountingFlange
Supply Current-
Output Current500mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeMP2 Series
Sensor HousingFlange Mount
Product Overview
The MP201901 is a Magnetic Proximity Sensor are reed position sensors. Normally open contacts change states when a magnetic field is applied. The sensors act as non-latching electrical switches.
- Immune to hostile environments
- Contacts hermetically sealed for long life
- Suitable for DC and AC circuits
- Zero power consumption
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Reed Switch
Sensor Mounting
Flange
Output Current
500mA
Operating Temperature Max
105°C
Sensor Housing
Flange Mount
Sensing Distance Max
22.86mm
Supply Current
-
Operating Temperature Min
-40°C
Product Range
MP2 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
WEEE Code:0000