Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €1.210 (€1.4883) |
| 10+ | €1.030 (€1.2669) |
| 25+ | €1.000 (€1.230) |
| 50+ | €0.973 (€1.1968) |
| 100+ | €0.945 (€1.1624) |
| 500+ | €0.809 (€0.9951) |
Price for:Each
Minimum: 1
Multiple: 1
€1.21 (€1.49 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRPR-0521RS
Order Code2663355
Technical Datasheet
Sensor Output TypeDigital (I2C)
Sensor TypeAmbient Light, Proximity Sensor
Sensing Range Max100mm
Supply Voltage Min2.5V
Supply Voltage DC Min2.5V
Supply Voltage Max3.6V
Supply Voltage DC Max3.6V
Sensor Case / PackageSMD
No. of Pins8Pins
Output Current7mA
Sensor Output TypeDigital - I2C
Operating Temperature Min-25°C
Product Range-
Operating Temperature Max85°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensor Output Type
Digital (I2C)
Sensing Range Max
100mm
Supply Voltage DC Min
2.5V
Supply Voltage DC Max
3.6V
No. of Pins
8Pins
Sensor Output Type
Digital - I2C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Sensor Type
Ambient Light, Proximity Sensor
Supply Voltage Min
2.5V
Supply Voltage Max
3.6V
Sensor Case / Package
SMD
Output Current
7mA
Operating Temperature Min
-25°C
Operating Temperature Max
85°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability
WEEE Code:0000