ex VAT

4mm Inductive Proximity Sensors:

10 Products Found

Farnell offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Max
Sensor Output Type
Sensing Distance Nom
Supply Voltage DC Min
Supply Voltage Min
Supply Voltage DC Max
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2218041

RoHS

Each
1+
€17.750
10+
€16.130
25+
€14.790
50+
€13.650
100+
€12.680
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M18
4mm
NPN-NC
-
10V
10VDC
30V
30VDC
3-Wire, NPN, NC
Cylindrical M18 Thread
Cable
Brass
IP67
-20°C
MCPIN Series
1606716

RoHS

Each
1+
€38.460
5+
€35.760
10+
€34.540
25+
€33.980
50+
€33.410
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
4mm
PNP
4mm
12V
10VDC
30V
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
M12 Connector
Brass
IP68
-25°C
BESM12MI-PSC40B-S04G
2218040

RoHS

Each
1+
€17.750
10+
€16.130
25+
€14.790
50+
€13.650
100+
€12.680
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M18
4mm
NPN-NO
-
10V
10VDC
30V
30VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
Cable
Brass
IP67
-20°C
MCPIN Series
3565269

RoHS

Each
1+
€68.960
5+
€64.280
10+
€63.230
25+
€62.180
50+
€60.940
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
4mm
PNP
-
10V
10VDC
30V
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
NBN4-12GM50-E2
1736861

RoHS

Each
1+
€35.060
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
-
M12
4mm
NPN
4mm
10V
-
30V
-
-
Cylindrical M12 Thread
-
-
-
-
-
3763069

RoHS

IMO PRECISION CONTROLS
Each
1+
€42.710
3+
€40.530
Min: 1 / Mult: 1
-
-
-
-
4mm
-
-
10V
-
-
-
-
-
-
-
-
-
-
1736862

RoHS

Each
1+
€35.060
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
-
M12
4mm
PNP
4mm
10V
-
30V
-
-
Cylindrical M12 Thread
-
-
-
-
-
3995727

RoHS

Each
1+
€47.300
5+
€41.390
10+
€34.290
25+
€30.750
50+
€28.380
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
-
4mm
NPN
-
12V
12VDC
24V
24VDC
NPN, NO
Module
Cable
PBT (Polybutylene Terephthalate)
IP68, IP68G
-25°C
GX-H Series
3725911

RoHS

Each
1+
€87.400
5+
€81.470
10+
€80.140
25+
€78.800
50+
€77.220
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
4mm
PNP
-
10V
10VDC
30V
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
-40°C
NBB4-12GM50-E2-V1
3725900

RoHS

Each
1+
€87.240
5+
€81.320
10+
€79.990
25+
€78.660
50+
€77.090
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
4mm
NPN
-
10V
10VDC
30V
30VDC
3-Wire, NPN, NO
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
NBB4-12GM50-E0-V1
1-10 of 10 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account