Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No55100-3H-02-D
Order Code2882654
Product Range55100 Series
Technical Datasheet
139 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €9.060 (€11.1438) |
| 5+ | €8.210 (€10.0983) |
| 10+ | €7.890 (€9.7047) |
| 25+ | €7.520 (€9.2496) |
| 100+ | €7.010 (€8.6223) |
| 500+ | €6.540 (€8.0442) |
| 1000+ | €6.370 (€7.8351) |
Price for:Each
Minimum: 1
Multiple: 1
€9.06 (€11.14 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No55100-3H-02-D
Order Code2882654
Product Range55100 Series
Technical Datasheet
Sensor TypeProximity
Sensing Range Max18mm
Activating Distance Min-
Supply Voltage DC Min3.8V
Supply Voltage DC Max24V
Activating Distance Max18mm
Sensor MountingFlange
Output ConfigurationSink
Sensor TerminalsCable with Connector
Output Voltage400mV
Switching Speed0.1ms
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range55100 Series
Technical Specifications
Sensor Type
Proximity
Activating Distance Min
-
Supply Voltage DC Max
24V
Sensor Mounting
Flange
Sensor Terminals
Cable with Connector
Switching Speed
0.1ms
Operating Temperature Max
100°C
Sensing Range Max
18mm
Supply Voltage DC Min
3.8V
Activating Distance Max
18mm
Output Configuration
Sink
Output Voltage
400mV
Operating Temperature Min
-40°C
Product Range
55100 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004654
Product traceability
WEEE Code:0000