ex VAT

15mm Capacitive Proximity Sensors:

12 Products Found

Farnell offers commercial proximity sensors with detection ranges from 2 mm to 25 mm. These sensors are available in various output options and configurations, such as PNP and NPN, with supply voltages ranging from 2 V DC to 250 V DC and operating temperatures between -25°C and 80°C.

Capacitive proximity sensors are non-contact devices that work with both conducting and insulating (dielectric) objects, such as the unprepared surface of a mechanism or a moving conveyorized object. These sensors contain a high-frequency oscillator and a sensing surface formed by two metal electrodes. When the target approaches the sensing surface, it enters the electrostatic field of the electrodes and alters the oscillator's capacitance. Consequently, the oscillator circuit begins oscillating and changes the sensor's output state upon reaching a specific amplitude. As the target moves away from the sensor, the oscillator's amplitude decreases, returning the sensor to its original state. 

Capacitive proximity sensors can detect metal objects as well as non-metallic materials such as paper, glass, liquids, and cloth.  To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensing Range Max
Sensor Output Type
Supply Voltage DC Min
Supply Voltage Min
Supply Voltage DC Max
Supply Voltage Max
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2663078

RoHS

Each
1+
€138.370
5+
€135.600
10+
€132.840
25+
€130.070
50+
€127.300
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30
0mm
15mm
15mm
PNP
12V
10VDC
24V
30VDC
4 Pin M12 Connector
Plastic
IP67
-10°C
60°C
OsiSense XT Series
3213188

RoHS

Date/Lot Code

TELEMECANIQUE SENSORS
Each
1+
€201.000
Min: 1 / Mult: 1
-
M30 x 1.5
-
15mm
15mm
SPST-NO / SPST-NC
-
-
-
-
-
-
-
-
-
OsiSense XT Series
2663077

RoHS

Date/Lot Code

Each
1+
€135.850
5+
€133.130
10+
€130.420
25+
€127.700
50+
€124.980
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30
0mm
15mm
15mm
PNP
12V
10VDC
24V
30VDC
Cable
Plastic
IP67
-10°C
60°C
OsiSense XT Series
3131131

RoHS

Date/Lot Code

Each
1+
€157.500
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30 x 1.5
0mm
15mm
15mm
Digital
-
20VAC
-
264VAC
Cable
Plastic
IP67
-10°C
60°C
OsiSense XT Series
3131133

RoHS

Date/Lot Code

Each
1+
€136.900
Min: 1 / Mult: 1
-
M30 x 1.5
-
15mm
15mm
NPN
12V
-
24V
-
-
-
-
-
-
OsiSense XT Series
3131132

RoHS

Date/Lot Code

Each
1+
€185.300
Min: 1 / Mult: 1
-
M30 x 1.5
-
15mm
15mm
Digital
-
-
-
-
-
-
-
-
-
OsiSense XT Series
3113102

RoHS

Each
1+
€153.700
Min: 1 / Mult: 1
-
-
-
15mm
15mm
Digital
-
-
-
-
-
-
-
-
-
OsiSense XT Series
3131135

RoHS

TELEMECANIQUE SENSORS
Each
1+
€196.860
Min: 1 / Mult: 1
-
-
-
15mm
15mm
PNP
12V
-
48V
-
-
-
-
-
-
OsiSense XT Series
1903545

RoHS

Each
1+
€97.230
5+
€93.480
10+
€89.700
20+
€80.730
50+
€72.660
More Pricing...
Min: 1 / Mult: 1
-
M18
-
15mm
15mm
PNP
10V
-
30V
-
-
-
-
-
-
-
1903543

RoHS

Each
1+
€103.080
5+
€99.120
10+
€95.120
20+
€85.610
50+
€77.050
More Pricing...
Min: 1 / Mult: 1
-
M30
-
15mm
15mm
PNP
10V
-
30V
-
-
-
-
-
-
-
3113114

RoHS

TELEMECANIQUE SENSORS
Each
1+
€195.770
Min: 1 / Mult: 1
-
-
-
15mm
15mm
SPST-NO / SPST-NC
-
-
-
-
-
-
-
-
-
OsiSense XT Series
3113116

RoHS

TELEMECANIQUE SENSORS
Each
1+
€202.170
Min: 1 / Mult: 1
-
-
-
15mm
15mm
NPN
12V
-
48V
-
-
-
-
-
-
OsiSense XT Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account