M12 Capacitive Proximity Sensors:

4 Products Found

Farnell offers commercial proximity sensors with detection ranges from 2 mm to 25 mm. These sensors are available in various output options and configurations, such as PNP and NPN, with supply voltages ranging from 2 V DC to 250 V DC and operating temperatures between -25°C and 80°C.

Capacitive proximity sensors are non-contact devices that work with both conducting and insulating (dielectric) objects, such as the unprepared surface of a mechanism or a moving conveyorized object. These sensors contain a high-frequency oscillator and a sensing surface formed by two metal electrodes. When the target approaches the sensing surface, it enters the electrostatic field of the electrodes and alters the oscillator's capacitance. Consequently, the oscillator circuit begins oscillating and changes the sensor's output state upon reaching a specific amplitude. As the target moves away from the sensor, the oscillator's amplitude decreases, returning the sensor to its original state. 

Capacitive proximity sensors can detect metal objects as well as non-metallic materials such as paper, glass, liquids, and cloth.  To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Thread Size - Metric
Sensing Distance Max
Sensing Range Max
Sensor Output Type
Supply Voltage DC Min
Supply Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1387538

RoHS

Date/Lot Code

OMRON INDUSTRIAL AUTOMATION
Each
1+
€175.090
5+
€166.320
10+
€161.080
25+
€155.830
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M12
4mm
4mm
NPN / SPST-NO
10V
30V
-
3279463

RoHS

Date/Lot Code

Each
1+
€196.590
10+
€187.170
50+
€184.820
100+
€178.940
Min: 1 / Mult: 1
-
M12
-
8mm
NPN / PNP / SPST-NO / SPST-NC
10V
40V
TRIPLESHIELD CA Series
1903541

RoHS

Each
1+
€111.400
5+
€107.120
10+
€102.790
20+
€92.510
40+
€83.260
More Pricing...
Min: 1 / Mult: 1
-
M12
4mm
4mm
PNP
10V
30V
-
1903544

RoHS

Each
1+
€111.400
5+
€107.120
10+
€102.790
20+
€92.510
40+
€83.260
More Pricing...
Min: 1 / Mult: 1
-
M12
8mm
8mm
PNP
10V
30V
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account