Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBALLUFF
Manufacturer Part NoBCS M12BBG2-PSC40D-S04K
Order Code1903541
Technical Datasheet
Thread Size - MetricM12
Sensing Distance Max4mm
Sensing Range Max4mm
Sensor Output TypePNP
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product Range-
Technical Specifications
Thread Size - Metric
M12
Sensing Range Max
4mm
Supply Voltage DC Min
10V
Product Range
-
Sensing Distance Max
4mm
Sensor Output Type
PNP
Supply Voltage DC Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
WEEE Code:0000