ex VAT

16mm Capacitive Proximity Sensors:

13 Products Found

Farnell offers commercial proximity sensors with detection ranges from 2 mm to 25 mm. These sensors are available in various output options and configurations, such as PNP and NPN, with supply voltages ranging from 2 V DC to 250 V DC and operating temperatures between -25°C and 80°C.

Capacitive proximity sensors are non-contact devices that work with both conducting and insulating (dielectric) objects, such as the unprepared surface of a mechanism or a moving conveyorized object. These sensors contain a high-frequency oscillator and a sensing surface formed by two metal electrodes. When the target approaches the sensing surface, it enters the electrostatic field of the electrodes and alters the oscillator's capacitance. Consequently, the oscillator circuit begins oscillating and changes the sensor's output state upon reaching a specific amplitude. As the target moves away from the sensor, the oscillator's amplitude decreases, returning the sensor to its original state. 

Capacitive proximity sensors can detect metal objects as well as non-metallic materials such as paper, glass, liquids, and cloth.  To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensing Range Max
1
Sensor Output Type
Supply Voltage DC Min
Supply Voltage Min
Supply Voltage DC Max
Supply Voltage Max
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2663548

RoHS

Each
1+
€78.220
5+
€76.660
10+
€75.090
25+
€73.530
50+
€71.960
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30
0mm
16mm
16mm
NPN
10V
10VDC
40V
40VDC
Cable
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
-30°C
85°C
TRIPLESHIELD CA30CAF Series
2663549

RoHS

Each
1+
€61.510
5+
€60.280
10+
€59.050
25+
€57.820
50+
€56.590
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30
0mm
16mm
16mm
PNP
10V
10VDC
40V
40VDC
Cable
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
-30°C
85°C
TRIPLESHIELD CA30CAF Series
4057969

RoHS

Each
1+
€125.680
5+
€123.170
10+
€120.650
25+
€118.140
50+
€115.630
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30 x 1.5
0mm
16mm
16mm
PNP
10V
10VDC
36V
36VDC
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
-30°C
85°C
CM Series
4306010

RoHS

Each
1+
€146.800
5+
€143.860
10+
€140.930
25+
€137.990
50+
€135.060
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30 x 1.5
0mm
16mm
16mm
Push Pull, NPN / PNP, SPST-NO / SPST-NC
10V
10VDC
40V
40VDC
4 Pin M12 Connector
316L Stainless Steel
IP67, IP68, IP69K
-30°C
85°C
CA30EA-IO Series
4397896

RoHS

Each
1+
€139.080
5+
€136.300
10+
€133.520
25+
€130.740
50+
€127.950
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30 x 1.5
2mm
16mm
16mm
SPST-NO / SPST-NC
-
20VAC
-
250VAC
Cable
PBT (Polybutylene Terephthalate)
IP67
-25°C
80°C
CM Series
3523987

RoHS

Each
1+
€107.920
5+
€105.760
10+
€103.600
25+
€101.440
50+
€99.290
Min: 1 / Mult: 1
-
M30 x 1.5
-
16mm
16mm
NPN, Push Pull, PNP
10V
-
40V
-
-
-
-
-
-
CA30CA Series
3523985

RoHS

Each
1+
€105.380
5+
€103.270
10+
€101.160
25+
€99.060
50+
€96.950
Min: 1 / Mult: 1
-
M30 x 1.5
-
16mm
16mm
NPN, Push Pull, PNP
10V
-
40V
-
-
-
-
-
-
CA30CA Series
4306015

RoHS

Each
1+
€78.220
5+
€76.660
10+
€75.090
25+
€73.530
50+
€71.960
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30
0mm
16mm
16mm
PNP / SPST-NO / SPST-NC
10V
10VDC
40V
40VDC
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
-30°C
85°C
TRIPLESHIELD CA30CAF Series
4397899

RoHS

Each
1+
€123.620
5+
€121.150
10+
€118.680
25+
€116.200
50+
€113.730
Min: 1 / Mult: 1
-
M30 x 1.5
-
16mm
16mm
Complementary NPN
10V
-
36V
-
-
-
-
-
-
CM Series
4397900

RoHS

Each
1+
€123.620
5+
€121.150
10+
€118.680
25+
€116.200
50+
€113.730
Min: 1 / Mult: 1
-
M30 x 1.5
-
16mm
16mm
Complementary PNP
10V
-
36V
-
-
-
-
-
-
CM Series
4397898

RoHS

Each
1+
€125.680
5+
€123.170
10+
€120.650
25+
€118.140
50+
€115.630
Min: 1 / Mult: 1
-
M30 x 1.5
-
16mm
16mm
Complementary NPN
10V
-
36V
-
-
-
-
-
-
CM Series
4306002

RoHS

Each
1+
€224.910
Min: 1 / Mult: 1
-
M30 x 1.5
-
16mm
16mm
Push Pull, NPN / PNP, SPST-NO / SPST-NC
10V
-
40V
-
-
-
-
-
-
CA30FA-IO Series
7113225
Each
1+
€90.430
5+
€85.070
10+
€81.730
25+
€77.840
60+
€70.050
More Pricing...
Min: 1 / Mult: 1
-
M30
2mm
16mm
16mm
NPN
10V
-
40V
-
-
-
-
-25°C
80°C
Type EC Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account