Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1088
Order Code3997644
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €2.040 (€2.5092) |
Price for:Each
Minimum: 1
Multiple: 1
€2.04 (€2.51 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1088
Order Code3997644
Technical Datasheet
Sensor MountingPanel, Through Hole
Sensing MethodTransmissive
Sensor Output TypePhototransistor
Gap Width3.4mm
Aperture Width0.5mm
Forward Current If50mA
Product Range-
Reverse Voltage Vr4V
Supply Voltage Min-
Forward Voltage1.2V
Supply Voltage Max-
Qualification-
IP Rating-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
Sensor Mounting
Panel, Through Hole
Sensor Output Type
Phototransistor
Aperture Width
0.5mm
Product Range
-
Supply Voltage Min
-
Supply Voltage Max
-
IP Rating
-
Operating Temperature Max
85°C
Sensing Method
Transmissive
Gap Width
3.4mm
Forward Current If
50mA
Reverse Voltage Vr
4V
Forward Voltage
1.2V
Qualification
-
Operating Temperature Min
-25°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000626
Product traceability
WEEE Code:0000