Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDATASENSOR
Manufacturer Part NoSF30-PM
Order Code2078009
Your Part Number
Technical Datasheet
6 In Stock
2 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €226.220 (€278.2506) |
Price for:Each
Minimum: 1
Multiple: 1
€226.22 (€278.25 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDATASENSOR
Manufacturer Part NoSF30-PM
Order Code2078009
Technical Datasheet
Sensor TypeFork Sensor
Sensing Range Max15mm
Sensing Distance Max2.5mm
Supply Voltage DC Min12V
Sensing Method-
Output TypeDigital - PNP / NPN
Supply Voltage DC Max30V
Product Range-
Connection Method4 Pin M8 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source880nm Infrared LED
Qualification-
IP Rating-
Operating Temperature Min-
Operating Temperature Max-
Product Overview
The SF30-PM is a Fork Sensor with 15mm maximum sensing range for label detection.
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Type
Fork Sensor
Sensing Distance Max
2.5mm
Sensing Method
-
Supply Voltage DC Max
30V
Connection Method
4 Pin M8 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-
Sensing Range Max
15mm
Supply Voltage DC Min
12V
Output Type
Digital - PNP / NPN
Product Range
-
Supply Voltage Min
10VDC
Light Source
880nm Infrared LED
IP Rating
-
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058967
WEEE Code:0000