Print Page
IPL-0200-3%-ST
Linear Position Sensor, IPL Series, 10 kohm, IP65, 200 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARIOHM GROUP
Manufacturer Part NoIPL-0200-3%-ST
Order Code2431460
Product RangeIPL Series
Technical Datasheet
22 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €89.540 (€110.1342) |
| 5+ | €83.480 (€102.6804) |
| 10+ | €81.810 (€100.6263) |
Price for:Each
Minimum: 1
Multiple: 1
€89.54 (€110.13 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoIPL-0200-3%-ST
Order Code2431460
Product RangeIPL Series
Technical Datasheet
Sensing Area - Length200mm
Sensing Area - Width9.24mm
Membrane Material-
Membrane Thickness0.46mm
Membrane Pot ConnectorSolder Tabs
Product RangeIPL Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The IPL series Linear Sensor which combines a robust and sealed membrane type linear potentiometer element in a convenient support housing that makes installation straightforward. The compact IPL series, available from 12.5 to 1000mm stroke provides accurate linear measurement feedback for a wide range of applications.
- High life cycle
- High temperature capability
- IP65 Dust-proof, waterproof (intense spray)
- Compact design
- 12.5 to 1200mm Effective electrical travel
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Area - Length
200mm
Membrane Material
-
Membrane Pot Connector
Solder Tabs
SVHC
No SVHC (23-Jan-2024)
Sensing Area - Width
9.24mm
Membrane Thickness
0.46mm
Product Range
IPL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065317
WEEE Code:0000