9 Product Results Found for "motor"
Find a huge range of Rotary Encoders at Farnell® Ireland. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Broadcom & Ni / Emerson
View
Buyer
Engineer
Manufacturer
Encoder Technology
Sensor Output Type
Encoder Type
Sensor Mounting
Encoder Resolution
Sensing Distance
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €60.360 5+ €47.600 10+ €45.060 25+ €42.160 50+ €40.140 | Min: 1 / Mult: 1 | Optical | - | Incremental | - | 500PPR | - | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | 500 | 2Channels | No Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ €54.060 5+ €46.380 10+ €43.400 25+ €40.910 50+ €40.900 | Min: 1 / Mult: 1 | Optical | - | Incremental | - | 500PPR | - | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | 500 | 2Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ €63.630 5+ €55.740 10+ €52.180 25+ €47.780 50+ €44.680 | Min: 1 / Mult: 1 | Optical | - | Incremental | - | 500PPR | - | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | 3Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ €49.010 5+ €43.690 10+ €40.890 25+ €37.360 50+ €34.950 | Min: 1 / Mult: 1 | Magnetic | - | Incremental | - | 256PPR | - | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | AEAT-601B | 12000rpm | - | 3Channels | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | Wire Leaded | |||||
3621693 RoHS | Each | 1+ €410.000 | Min: 1 / Mult: 1 | Mechanical | - | Incremental | - | 1000CPR | - | - | - | - | Quadrature | Motor | 15T-14SA-1000-N5RHV-F00-CE | 8000rpm | - | - | - | - | 8mm | 4.5V | 5.5V | -20°C | 40°C | IP40 | - | ||||
Each | 300+ €12.520 | Min: 300 / Mult: 300 | - | Photo / Optical IC | - | SMD | - | 1mm | - | - | - | - | - | AEDR-850x Series | - | - | 3Channels | - | - | - | - | - | - | - | - | - | |||||
3621692 RoHS | Each | 1+ €395.000 | Min: 1 / Mult: 1 | Mechanical | - | - | - | 1000CPR | - | - | - | - | Quadrature | Motor | 15T-01SA-1000-N5RHV-F00-CE | 8000rpm | - | - | - | - | 0.25" | 4.5V | 5.5V | -20°C | 40°C | IP40 | - | ||||
Each | 1+ €34.290 5+ €31.950 10+ €29.490 25+ €27.770 50+ €26.800 More Pricing... | Min: 1 / Mult: 1 | Magnetic | - | Absolute | - | 4096PPR | - | 0 Detents | Vertical | Without Push Switch | Binary | Screw Mount | AEAT-601x | 12000rpm | - | 1Channels | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | 5 Pin Connector | |||||
3622365 RoHS | Each | 1+ €209.000 | Min: 1 / Mult: 1 | - | - | Incremental | - | 2000CPR | - | - | - | - | Differential | Motor | - | - | - | - | - | - | 5mm | - | - | - | - | - | - |