Quantity | Price (ex VAT) |
---|---|
300+ | €12.520 |
Product Information
Product Overview
The AEDR-850x series 3-channel optical encoder with digital outputs employing reflective technology for motion control purposes. It houses an LED light source and a photo-detecting circuit in a single package. The device offers two-channel quadrature digital outputs and a 3rd channel, index digital outputs. Being TTL compatible, the outputs of the device can be interfaced directly with most of the signal processing circuitries. Hence the encoder provides great design-in flexibility and easy integration into existing systems.
- Build in interpolator, factor of 1, 2 and 4x selectable via external pinouts
- TTL compatible
- 294 to 304 (lines/inch) Encoding resolution
- 360°e Index gating
Applications
Sensing & Instrumentation, Industrial, Commercial, Consumer Electronics, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Photo / Optical IC
1mm
3Channels
SMD
AEDR-850x Series
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate