Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-NSDOG1-006
Order Code2717362
Your Part Number
Technical Datasheet
No Longer Manufactured
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-NSDOG1-006
Order Code2717362
Technical Datasheet
Sensor TypeInclinometer
Sensor Output TypeAnalog
Supply Voltage DC Min8V
Sensing AxisX, Y
Supply Voltage DC Max30V
Sensor Case StyleModule
Supply Voltage Min8V
Supply Voltage Max30V
Beam Angle180°
Output Current-
Sensor Case / PackageModule
Output Voltage4.5V
No. of Pins3Pins
Sensing Range - Accelerometer-
Sensing Range - Gyroscope-
Output InterfaceAnalog
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
Technical Specifications
Sensor Type
Inclinometer
Supply Voltage DC Min
8V
Supply Voltage DC Max
30V
Supply Voltage Min
8V
Beam Angle
180°
Sensor Case / Package
Module
No. of Pins
3Pins
Sensing Range - Gyroscope
-
Operating Temperature Min
-40°C
Product Range
-
Sensor Output Type
Analog
Sensing Axis
X, Y
Sensor Case Style
Module
Supply Voltage Max
30V
Output Current
-
Output Voltage
4.5V
Sensing Range - Accelerometer
-
Output Interface
Analog
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016057
WEEE Code:0000