Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoIH-PMC-LED-002
Order Code4659343
Product RangeIPM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (inc VAT) |
---|---|
1+ | €21.500 (€26.445) |
5+ | €19.140 (€23.5422) |
10+ | €18.090 (€22.2507) |
25+ | €17.280 (€21.2544) |
50+ | €16.610 (€20.4303) |
Price for:Each
Minimum: 1
Multiple: 1
€21.50 (€26.44 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoIH-PMC-LED-002
Order Code4659343
Product RangeIPM Series
Technical Datasheet
Particle TypeAir
Particle Size Range0.3µm to 10µm
Output InterfaceI2C, UART
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageModule
No. of Pins-
Connector Type-
Sensor Mounting-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeIPM Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Particle Type
Air
Output Interface
I2C, UART
Supply Voltage Max
5.25V
No. of Pins
-
Sensor Mounting
-
Operating Temperature Max
60°C
SVHC
No SVHC (07-Jul-2017)
Particle Size Range
0.3µm to 10µm
Supply Voltage Min
4.75V
Sensor Case / Package
Module
Connector Type
-
Operating Temperature Min
-20°C
Product Range
IPM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.311
WEEE Code:0000