Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoFSAGPDXX005LCSB5
Order Code2532261
Product RangeFSA Series
Technical Datasheet
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €218.020 (€268.1646) |
| 5+ | €194.630 (€239.3949) |
Price for:Each
Minimum: 1
Multiple: 1
€218.02 (€268.16 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoFSAGPDXX005LCSB5
Order Code2532261
Product RangeFSA Series
Technical Datasheet
Load Capacity5lb
Force Sensor TypeCompression Force Sensor
Force Sensor TechnologyPiezoresistive
Supply Voltage5VDC
Force Range Max5lb
Force Range Min-
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Sensor MountingThrough Hole
Output InterfaceDigital - SPI
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeFSA Series
Technical Specifications
Load Capacity
5lb
Force Sensor Technology
Piezoresistive
Force Range Max
5lb
Supply Voltage Min
4.75VDC
Sensor Mounting
Through Hole
Operating Temperature Min
0°C
Product Range
FSA Series
Force Sensor Type
Compression Force Sensor
Supply Voltage
5VDC
Force Range Min
-
Supply Voltage Max
5.25VDC
Output Interface
Digital - SPI
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
WEEE Code:0000