Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFTB-205
Order Code4145691
Product RangeFTB-200 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €2,087.000 (€2,567.010) |
Price for:Each
Minimum: 1
Multiple: 1
€2,087.00 (€2,567.01 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFTB-205
Order Code4145691
Product RangeFTB-200 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min2.5GPM (US)
Flow Rate Max29GPM (US)
Operating Pressure Min-
Operating Pressure Max5000psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy0.5%
Accuracy± 0.5%
Media TypeLiquid
Process Connection Size17/16-12
Process Connection TypeUNF-3A
Pipe Size-
Sensor MountingPipe Mount
Operating Temperature Min-268°C
Operating Temperature Max232°C
Product RangeFTB-200 Series
Pressure Max5000psi
Port Size19.05mm
Supply Voltage DC Max-
Supply Voltage DC Min-
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
29GPM (US)
Operating Pressure Max
5000psi
Supply Voltage Max
-
Accuracy
± 0.5%
Process Connection Size
17/16-12
Pipe Size
-
Operating Temperature Min
-268°C
Product Range
FTB-200 Series
Port Size
19.05mm
Supply Voltage DC Min
-
Flow Rate Min
2.5GPM (US)
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
0.5%
Media Type
Liquid
Process Connection Type
UNF-3A
Sensor Mounting
Pipe Mount
Operating Temperature Max
232°C
Pressure Max
5000psi
Supply Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.849139
WEEE Code:0000