Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSFC5500-200SLM
Order Code3804222
Product RangeCMOSens SFC5500 Series
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (inc VAT) |
---|---|
1+ | €1,307.000 (€1,607.610) |
5+ | €1,258.000 (€1,547.340) |
10+ | €1,233.000 (€1,516.590) |
25+ | €1,208.000 (€1,485.840) |
50+ | €1,183.000 (€1,455.090) |
Price for:Each
Minimum: 1
Multiple: 1
€1,307.00 (€1,607.61 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSFC5500-200SLM
Order Code3804222
Product RangeCMOSens SFC5500 Series
Technical Datasheet
Display Type-
Flow Rate Min0.2l/min
Flow Range0.2sl/min to 200sl/min
Operating Pressure Max145psi
Flow Rate Max200l/min
Process Temperature Max-
Output InterfaceRS485
Port StyleG1/4
Supply Voltage Min14V
Process Connection Size-
Process Connection Type-
Supply Voltage Max26.4V
Accuracy0.8%
Media TypeGas
Sensor Output TypeDigital
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeCMOSens SFC5500 Series
SVHCNo SVHC (12-Jan-2017)
Pressure Max7bar
Supply Voltage DC Max26.4V
Supply Voltage DC Min14V
Technical Specifications
Display Type
-
Flow Range
0.2sl/min to 200sl/min
Flow Rate Max
200l/min
Output Interface
RS485
Supply Voltage Min
14V
Process Connection Type
-
Accuracy
0.8%
Sensor Output Type
Digital
Operating Temperature Max
50°C
SVHC
No SVHC (12-Jan-2017)
Supply Voltage DC Max
26.4V
Flow Rate Min
0.2l/min
Operating Pressure Max
145psi
Process Temperature Max
-
Port Style
G1/4
Process Connection Size
-
Supply Voltage Max
26.4V
Media Type
Gas
Operating Temperature Min
0°C
Product Range
CMOSens SFC5500 Series
Pressure Max
7bar
Supply Voltage DC Min
14V
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27
WEEE Code:0000