Print Page
Image is for illustrative purposes only. Please refer to product description.
931 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €4.260 (€5.2398) |
| 10+ | €3.640 (€4.4772) |
| 25+ | €3.430 (€4.2189) |
| 50+ | €3.160 (€3.8868) |
| 100+ | €2.840 (€3.4932) |
| 250+ | €2.700 (€3.321) |
| 500+ | €2.510 (€3.0873) |
Price for:Each
Minimum: 1
Multiple: 1
€4.26 (€5.24 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoJN5168/001,515
Order Code2341782
Technical Datasheet
Frequency Min2.4GHz
Frequency Max2.485GHz
RF / IF ModulationO-QPSK
Receiving Current15.3mA
Transmitting Current17mA
RF IC Case StyleHVQFN
No. of Pins40Pins
Supply Voltage Min2V
Supply Voltage Max3.6V
Data Rate1Mbps
Output Power (dBm)2.5dBm
Sensitivity dBm-95dBm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The JN5168/001,515 is an IEEE802.15.4 wireless microcontroller that provides a fully integrated solution for applications using the IEEE802.15.4 standard in the 2.4 - 2.5GHz ISM frequency band [1], including Zigbee PRO, ZigBee Smart Energy, ZigBee LightLink, RF4CE and JenNet-IP.
- 256kB Flash
- 32kB RAM
- 4 kB EEPROM suitable for all applications
Applications
Wireless
Technical Specifications
Frequency Min
2.4GHz
RF / IF Modulation
O-QPSK
Transmitting Current
17mA
No. of Pins
40Pins
Supply Voltage Max
3.6V
Output Power (dBm)
2.5dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Frequency Max
2.485GHz
Receiving Current
15.3mA
RF IC Case Style
HVQFN
Supply Voltage Min
2V
Data Rate
1Mbps
Sensitivity dBm
-95dBm
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093
Product traceability
WEEE Code:0000