Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (inc VAT) |
---|---|
1+ | €11.490 (€14.1327) |
10+ | €9.060 (€11.1438) |
25+ | €8.450 (€10.3935) |
50+ | €8.120 (€9.9876) |
100+ | €7.450 (€9.1635) |
250+ | €6.770 (€8.3271) |
Price for:Each
Minimum: 1
Multiple: 1
€11.49 (€14.13 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR9A06G062GNP#AC1
Order Code4153556
Technical Datasheet
Frequency Min863MHz
Frequency Max928MHz
RF / IF ModulationFSK, OFDM
Data Rate2.4Mbps
Receiving Current21.5mA
RF IC Case StyleHVQFN
No. of Pins40Pins
Supply Voltage Min-
Supply Voltage Max-
Transmitting Current68mA
Output Power (dBm)15dBm
Sensitivity dBm-119dBm
RF Transceiver ApplicationsDigital Signage, Industrial Infrastructure, Factory Automation, Smart Cities, Smart Metering
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
863MHz
RF / IF Modulation
FSK, OFDM
Receiving Current
21.5mA
No. of Pins
40Pins
Supply Voltage Max
-
Output Power (dBm)
15dBm
RF Transceiver Applications
Digital Signage, Industrial Infrastructure, Factory Automation, Smart Cities, Smart Metering
Operating Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
928MHz
Data Rate
2.4Mbps
RF IC Case Style
HVQFN
Supply Voltage Min
-
Transmitting Current
68mA
Sensitivity dBm
-119dBm
Operating Temperature Min
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability
WEEE Code:0000