We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Would you like to be redirected to the US store?
or
Choose Country
Fast free delivery
over €75
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
Voltage References:
3,041 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
IC Type
Output Type
Product Range
No. of Amplifiers
Topology
Input Voltage Min
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
Output Current
IC Case / Package
Output Voltage Nom
Switching Frequency
Supply Voltage Range
No. of Pins
Amplifier Case Style
IC Mounting
Input Voltage Max
Operating Temperature Min
Amplifier Output
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
448 In stock | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €6.6297 10+ €5.0799 25+ €4.6863 100+ €3.7269 250+ €3.3456 | Min: 1 / Mult: 1 | Series | - | - | LT6654 Series | - | - | - | 3.299V | 3.301V | 0.1% | 20ppm/°C | - | TSOT-23 | - | - | - | 6Pins | - | Surface Mount | 36V | -40°C | - | 125°C | - | ||||
1,326 In stock | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €10.3812 10+ €7.3923 25+ €6.5682 100+ €5.4981 250+ €4.9815 More Pricing... | Min: 1 / Mult: 1 | Series | - | - | LT6654 Series | - | - | - | 4.9995V | 5.0005V | 0.05% | 10ppm/°C | - | TSOT-23 | - | - | - | 6Pins | - | Surface Mount | 36V | -40°C | - | 125°C | - | ||||
4,646 In stock | Each (Supplied on Cut Tape) Re-Reel A €5.00 re-reeling charge will be added for this product Packaging Options | 100+ €2.5707 250+ €2.3247 500+ €2.1525 | Min: 100 / Mult: 1 | Series - Fixed | - | - | ADR03 Series | - | - | - | 2.495V | 2.505V | 0.2% | 25ppm/°C | - | TSOT | - | - | - | 5Pins | - | Surface Mount | 36V | -40°C | - | 125°C | - | ||||
ANALOG DEVICES | 456 In stock | Each (Supplied on Cut Tape) Re-Reel A €5.00 re-reeling charge will be added for this product Packaging Options | 100+ €2.8413 250+ €2.5461 | Min: 100 / Mult: 1 | Series | - | - | LT1460 Series | - | - | - | 4.975V | 5.025V | 0.5% | 50ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 20V | 0°C | - | 70°C | - | |||
1,719 In stock | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €12.2631 10+ €9.0036 25+ €7.9704 100+ €6.7404 250+ €6.3222 More Pricing... | Min: 1 / Mult: 1 | Series | - | - | LTC6655 Series | - | - | - | 2.4995V | 2.5005V | 0.05% | 5ppm/°C | - | MSOP | - | - | - | 8Pins | - | Surface Mount | 13.2V | -40°C | - | 125°C | - | ||||
2,176 In stock | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €9.1635 10+ €6.6297 25+ €5.9778 100+ €4.6002 250+ €4.1697 More Pricing... | Min: 1 / Mult: 1 | Shunt - Programmable | - | - | LT1431 Series | - | - | - | 2.49V | 2.51V | 0.4% | 50ppm/°C | - | SOIC | - | - | - | 8Pins | - | Surface Mount | - | -40°C | - | 85°C | - | ||||
2,176 In stock | Each (Supplied on Cut Tape) Re-Reel A €5.00 re-reeling charge will be added for this product Packaging Options | 10+ €6.6297 25+ €5.9778 100+ €4.6002 250+ €4.1697 500+ €4.0836 | Min: 10 / Mult: 1 | Shunt - Programmable | - | - | LT1431 Series | - | - | - | 2.49V | 2.51V | 0.4% | 50ppm/°C | - | SOIC | - | - | - | 8Pins | - | Surface Mount | - | -40°C | - | 85°C | - | ||||
465 In stock | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €9.3849 10+ €7.257 25+ €6.642 100+ €5.1414 250+ €4.6617 | Min: 1 / Mult: 1 | Series | - | - | LT1790 Series | - | - | - | 2.04697V | 2.04902V | 0.05% | 10ppm/°C | - | TSOT-23 | - | - | - | 6Pins | - | Surface Mount | 18V | 0°C | - | 70°C | - | ||||
98 In stock | Each | 1+ €7.8351 10+ €5.1168 25+ €5.0184 | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | LTC1798 Series | - | - | - | 2.4963V | 2.5037V | 0.15% | 40ppm/°C | - | SOIC | - | - | - | 8Pins | - | Surface Mount | 12.6V | 0°C | - | 70°C | - | ||||
64 In stock | Each | 1+ €11.5989 10+ €7.6998 25+ €7.5399 | Min: 1 / Mult: 1 | Series - Fixed | - | - | LT1461 Series | - | - | - | 3.9994V | 4.0006V | 0.06% | 7ppm/°C | - | SOIC | - | - | - | 8Pins | - | Surface Mount | 20V | 0°C | - | 70°C | AEC-Q100 | ||||
496 In stock | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ €5.0799 25+ €4.6863 100+ €3.7269 250+ €3.3456 | Min: 10 / Mult: 1 | Series | - | - | LT6654 Series | - | - | - | 2.047V | 2.049V | 0.1% | 20ppm/°C | - | TSOT-23 | - | - | - | 6Pins | - | Surface Mount | 36V | -40°C | - | 125°C | - | ||||
391 In stock | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ €4.6002 25+ €4.2435 100+ €3.8991 250+ €3.0627 | Min: 10 / Mult: 1 | Series | - | - | LT6656 Series | - | - | - | 1.249V | 1.251V | 0.1% | 20ppm/°C | - | TSOT-23 | - | - | - | 6Pins | - | Surface Mount | 18V | 0°C | - | 70°C | - | ||||
337 In stock | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €0.7737 10+ €0.5609 100+ €0.4502 | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | LM4040 Series | - | - | - | 2.985V | 3.015V | 0.5% | 70ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 125°C | - | ||||
90 In stock | Each | 1+ €11.8818 10+ €7.6998 25+ €7.5399 | Min: 1 / Mult: 1 | Series - Fixed | - | - | LT1461 Series | - | - | - | 4.9994V | 5.0006V | 0.06% | 7ppm/°C | - | SOIC | - | - | - | 8Pins | - | Surface Mount | 20V | 0°C | - | 70°C | - | ||||
102 In stock | Each | 1+ €18.2778 10+ €13.3947 98+ €12.4353 | Min: 1 / Mult: 1 | Series | - | - | ADR431-EP Series | - | - | - | 4.998V | 5.002V | 2mV | 3ppm/°C | - | NSOIC | - | - | - | 8Pins | - | Surface Mount | 18V | -55°C | - | 125°C | - | ||||
147 In stock | Each | 1+ €9.2988 10+ €6.7158 98+ €4.6986 196+ €4.6002 294+ €4.5018 More Pricing... | Min: 1 / Mult: 1 | Series | - | - | ADR293 Series | - | - | - | 4.99V | 5.01V | 0.2% | 25ppm/°C | - | NSOIC | - | - | - | 8Pins | - | Surface Mount | 15V | -40°C | - | 125°C | - | ||||
448 In stock | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ €5.0799 25+ €4.6863 100+ €3.7269 250+ €3.3456 | Min: 10 / Mult: 1 | Series | - | - | LT6654 Series | - | - | - | 3.299V | 3.301V | 0.1% | 20ppm/°C | - | TSOT-23 | - | - | - | 6Pins | - | Surface Mount | 36V | -40°C | - | 125°C | - | ||||
1,719 In stock | Each (Supplied on Cut Tape) Re-Reel A €5.00 re-reeling charge will be added for this product Packaging Options | 10+ €9.0036 25+ €7.9704 100+ €6.7404 250+ €6.3222 500+ €6.1992 | Min: 10 / Mult: 1 | Series | - | - | LTC6655 Series | - | - | - | 2.4995V | 2.5005V | 0.05% | 5ppm/°C | - | MSOP | - | - | - | 8Pins | - | Surface Mount | 13.2V | -40°C | - | 125°C | - | ||||
2,970 In stock | Each (Supplied on Cut Tape) Re-Reel A €5.00 re-reeling charge will be added for this product Packaging Options | 500+ €0.1488 1000+ €0.1414 | Min: 500 / Mult: 5 | Shunt - Adjustable | - | - | AS431 | - | - | - | 2.5V | 36V | 1% | 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 36V | -40°C | - | 125°C | - | ||||
2,677 In stock | Each (Supplied on Cut Tape) Re-Reel A €5.00 re-reeling charge will be added for this product Packaging Options | 100+ €1.1242 | Min: 100 / Mult: 1 | Series - Fixed | - | - | - | - | - | - | 4.995V | 5.005V | 0.1% | 5ppm/°C | - | SOT-23 | - | - | - | 6Pins | - | Surface Mount | 5.5V | -40°C | - | 125°C | AEC-Q100 | ||||
ANALOG DEVICES | 15 In stock | Each | 1+ €7.2693 10+ €5.2275 | Min: 1 / Mult: 1 | Series | - | - | LT1460 Series | - | - | - | 4.9925V | 5.0075V | 0.15% | 25ppm/°C | - | MSOP | - | - | - | 8Pins | - | Surface Mount | 20V | 0°C | - | 70°C | - | |||
1,000 In stock | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €5.2275 10+ €3.7146 25+ €3.3087 100+ €2.8413 250+ €2.5461 More Pricing... | Min: 1 / Mult: 1 | Series | - | - | LT1790 Series | - | - | - | 4.995V | 5.005V | 0.1% | 25ppm/°C | - | TSOT-23 | - | - | - | 6Pins | - | Surface Mount | 18V | -40°C | - | 85°C | - | ||||
444 In stock | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €9.8154 10+ €7.257 25+ €6.9126 100+ €5.3505 250+ €4.8831 | Min: 1 / Mult: 1 | Series | - | - | LT6656 Series | - | - | - | 2.998V | 3.002V | 0.1% | 10ppm/°C | - | DFN | - | - | - | 6Pins | - | Surface Mount | 18V | -40°C | - | 85°C | - | ||||
1,851 In stock | Each (Supplied on Cut Tape) Re-Reel A €5.00 re-reeling charge will be added for this product Packaging Options | 10+ €6.8757 25+ €6.0024 100+ €4.6125 250+ €4.1697 500+ €4.0959 | Min: 10 / Mult: 1 | Series | - | - | ADR4550 Series | - | - | - | 4.998V | 5.002V | 0.04% | 4ppm/°C | - | NSOIC | - | - | - | 8Pins | - | Surface Mount | 15V | -40°C | - | 125°C | AEC-Q100 | ||||
895 In stock | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ €5.6088 25+ €5.2398 100+ €4.6002 250+ €4.3665 500+ €3.9237 | Min: 10 / Mult: 1 | Series - Fixed | - | - | ADR3525 Series | - | - | - | 2.4975V | 2.5025V | 0.1% | 2.5ppm/°C | - | MSOP | - | - | - | 8Pins | - | Surface Mount | 5.5V | -40°C | - | 125°C | - |